CONN HEADER FEM 14POS .1" DLGOLD - PPPC072LFBN - Connectors

Digi-Key Part Number S4307-ND
Price Break
1
10
100
500
1000
Unit Price
0.67
0.554
0.3533
0.27308
0.25398
Extended Price
0.67
5.54
35.33
136.54
253.98
Manufacturer Part NumberPPPC072LFBN
Product DescriptionCONN HEADER FEM 14POS .1" DLGOLD
Quantity Available 0
All prices are in GBP

CONN HEADER FEM 14POS .1" DLGOLD - PPPC072LFBN - Connectors Details
Technical/Catalog InformationPPPC072LFBN
VendorSullins Electronics Corp.
CategoryConnectors
ColorBlack
Connector TypeFemale Header
Contact FinishGold, Flash
Features-
Mounting TypeThrough Hole
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PPPC072LFBN
PPPC072LFBN
S4307 ND
S4307ND
S4307

Purchase CONN HEADER FEM 14POS .1" DLGOLD - PPPC072LFBN - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER FEM 14POS .1" DLGOLD - PPPC072LFBN
Connectors

CONN HEADER FEM 14POS .1" DLGOLD - PPPC072LFBN (S4307-ND)

Related parts Connectors:
CONN HEADER FEM 14POS .1" DLGOLD - PPPC072LFBN
 Order CONN HEADER FEM 14POS .1" DLGOLD-PPPC072LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4307-ND.
CONN HEADER FEM 14POS .1"SGL GLD - PPPC141LFBN
 Order CONN HEADER FEM 14POS .1"SGL GLD-PPPC141LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4114-ND.
CONN HEADER FEM 14POS .1" DL TIN - PPTC072LFBN
 Order CONN HEADER FEM 14POS .1" DL TIN-PPTC072LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4207-ND.
CONN HEADER FEM 10POS .1" DLGOLD - PPPC052LFBN
 Order CONN HEADER FEM 10POS .1" DLGOLD-PPPC052LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4305-ND.
CONN HEADER FEM 12POS .1" DLGOLD - PPPC062LFBN
 Order CONN HEADER FEM 12POS .1" DLGOLD-PPPC062LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4306-ND.
CONN HEADER FEM 16POS .1" DLGOLD - PPPC082LFBN
 Order CONN HEADER FEM 16POS .1" DLGOLD-PPPC082LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4308-ND.
CONN HEADER FEM 18POS .1" DLGOLD - PPPC092LFBN
 Order CONN HEADER FEM 18POS .1" DLGOLD-PPPC092LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4309-ND.
CONN HEADER FEM 2POS .1" SGL TIN - PPTC021LFBN
 Order CONN HEADER FEM 2POS .1" SGL TIN-PPTC021LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4002-ND.
CONN HEADER FEM 3POS .1" SGL TIN - PPTC031LFBN
 Order CONN HEADER FEM 3POS .1" SGL TIN-PPTC031LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4003-ND.
CONN HEADER FEM 4POS .1" SGL TIN - PPTC041LFBN
 Order CONN HEADER FEM 4POS .1" SGL TIN-PPTC041LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4004-ND.
CONN HEADER FEM 5POS .1" SGL TIN - PPTC051LFBN
 Order CONN HEADER FEM 5POS .1" SGL TIN-PPTC051LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4005-ND.
CONN HEADER FEM 6POS .1" SGL TIN - PPTC061LFBN
 Order CONN HEADER FEM 6POS .1" SGL TIN-PPTC061LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4006-ND.
CONN HEADER FEM 7POS .1" SGL TIN - PPTC071LFBN
 Order CONN HEADER FEM 7POS .1" SGL TIN-PPTC071LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4007-ND.
CONN HEADER FEM 8POS .1" SGL TIN - PPTC081LFBN
 Order CONN HEADER FEM 8POS .1" SGL TIN-PPTC081LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4008-ND.
CONN HEADER FEM 9POS .1" SGL TIN - PPTC091LFBN
 Order CONN HEADER FEM 9POS .1" SGL TIN-PPTC091LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4009-ND.