OPTOISOLATOR TRANS OUT 6-DIP - CNW11AV2

Digi-Key Part Number CNW11AV2-ND
Price Break
1
10
100
250
500
1000
5000
10000
Unit Price
0.56
0.469
0.3751
0.28132
0.26258
0.24944
0.23913
0.23444
Extended Price
0.56
4.69
37.51
70.33
131.29
249.44
1195.65
2344.40
Manufacturer Part NumberCNW11AV2
Product DescriptionOPTOISOLATOR TRANS OUT 6-DIP
Quantity Available 0
All prices are in GBP

OPTOISOLATOR TRANS OUT 6-DIP - CNW11AV2 Details
Technical/Catalog InformationCNW11AV2
VendorFairchild Optoelectronics Group
CategoryIsolators
Isolation Voltage4000Vrms
Input TypeDC
Output TypeTransistor with Base
Current - Output/Channel100mA
Voltage - Output70V
Vce Saturation (Max)400mV
Current Transfer Ratio (Min)50% @ 10mA
Mounting TypeThrough Hole
Package / Case6-DIP
PackagingTube
Other Names CNW11AV2
CNW11AV2

Purchase OPTOISOLATOR TRANS OUT 6-DIP - CNW11AV2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOISOLATOR TRANS OUT 6-DIP - CNW11AV2
OPTOISOLATOR TRANS OUT 6-DIP - CNW11AV2

OPTOISOLATOR TRANS OUT 6-DIP - CNW11AV2 (CNW11AV2-ND)

Related parts :
OPTOISOLATOR TRANS OUT 6-DIP - CNW11AV2
 Order OPTOISOLATOR TRANS OUT 6-DIP-CNW11AV2 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNW11AV2-ND.
OPTOISOLATOR TRANS OUT 6-DIP - CNW11AV1
 Order OPTOISOLATOR TRANS OUT 6-DIP-CNW11AV1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNW11AV1-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - MCT2E
 Order OPTOCOUPLER TRANS-OUT 6-DIP-MCT2E online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MCT2E-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - H11AG1
 Order OPTOCOUPLER TRANS-OUT 6-DIP-H11AG1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11AG1-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - MCT2W
 Order OPTOCOUPLER TRANS-OUT WIDE 6-DIP-MCT2W online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MCT2W-ND.
OPTOCOUPLER TTL INVERTER 6-DIP - 74OL6001
 Order OPTOCOUPLER TTL INVERTER 6-DIP-74OL6001 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 74OL6001-ND.
OPTOCOUPLER TTL BUFFER 6-DIP - 74OL6000
 Order OPTOCOUPLER TTL BUFFER 6-DIP-74OL6000 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 74OL6000-ND.
OPTOCOUPLER DARL-OUT 6-DIP - 4N33
 Order OPTOCOUPLER DARL-OUT 6-DIP-4N33 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N33-ND.
OPTOCOUPLER FET BILAT 6-DIP - H11F1
 Order OPTOCOUPLER FET BILAT 6-DIP-H11F1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11F1-ND.
OPTOCOUPLER FET BILAT 6-DIP - H11F3
 Order OPTOCOUPLER FET BILAT 6-DIP-H11F3 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11F3-ND.
OPTOCOUPLER DARL-OUT 6-DIP - 4N29
 Order OPTOCOUPLER DARL-OUT 6-DIP-4N29 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N29-ND.
OPTOCOUPLER DARL-OUT 6-DIP - 4N30
 Order OPTOCOUPLER DARL-OUT 6-DIP-4N30 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N30-ND.
OPTOCOUPLER SCR-OUT 6-DIP - H11C1
 Order OPTOCOUPLER SCR-OUT 6-DIP-H11C1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11C1-ND.
OPTOCOUPLER SCR-OUT 6-DIP - H11C3
 Order OPTOCOUPLER SCR-OUT 6-DIP-H11C3 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11C3-ND.
OPTOCOUPLER SCR-OUT 6-DIP - H11C4
 Order OPTOCOUPLER SCR-OUT 6-DIP-H11C4 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11C4-ND.