LED 3157 REPLACEMENT BL WTR CLR - SSP-3157WB7U12 - Optoelectronics

Digi-Key Part Number 441-1085-ND
Price Break
1
10
100
250
1000
Unit Price
5.39
4.716
4.0425
3.50352
3.36875
Extended Price
5.39
47.16
404.25
875.88
3368.75
Manufacturer Part NumberSSP-3157WB7U12
Product DescriptionLED 3157 REPLACEMENT BL WTR CLR
Quantity Available 16
All prices are in GBP

LED 3157 REPLACEMENT BL WTR CLR - SSP-3157WB7U12 - Optoelectronics Details
Technical/Catalog InformationSSP-3157WB7U12
VendorSunbrite LEDs
CategoryOptoelectronics
ColorBlue Clear
Wavelength470nm
Size / Dimension26.5mm D x 45mm H
Millicandela Rating2800mcd, 8300mcd
Configuration12 (5mm D)
Voltage - Forward (Vf) Typ12V
ApplicationsIncandescent Replacements, Indicator Lights
Can Replace Lamps3157 LED
Base TypeWedge
Names, Registered & Trademark NamesPoly-Leds™
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SSP 3157WB7U12
SSP3157WB7U12
441 1085 ND
4411085ND
441-1085

Purchase LED 3157 REPLACEMENT BL WTR CLR - SSP-3157WB7U12 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 3157 REPLACEMENT BL WTR CLR - SSP-3157WB7U12
Optoelectronics

LED 3157 REPLACEMENT BL WTR CLR - SSP-3157WB7U12 (441-1085-ND)

Related parts Optoelectronics :
LED 3157 REPLACEMENT BL WTR CLR - SSP-3157WB7U12
 Order LED 3157 REPLACEMENT BL WTR CLR-SSP-3157WB7U12 online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1085-ND.
LED 1157 BASED 470NM BLUE 24VDC - SSP-1157B157U24
 Order LED 1157 BASED 470NM BLUE 24VDC-SSP-1157B157U24 online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-1157B157U24-ND.
LED 3X2MM 570NM GRN WTR CLR SMD - SML-010MTT86
 Order LED 3X2MM 570NM GRN WTR CLR SMD-SML-010MTT86 online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1272-2-ND.
LED 3X2MM 585NM YEL WTR CLR SMD - SML-010YTT86
 Order LED 3X2MM 585NM YEL WTR CLR SMD-SML-010YTT86 online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1275-2-ND.
LED 3X2.5MM RED/GRN WTR CLR SMD - SML-020MLTT86
 Order LED 3X2.5MM RED/GRN WTR CLR SMD-SML-020MLTT86 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1280-1-ND.
LED SMD RED ALINGAP WTR CLR PLCC - LTST-E670RL
 Order LED SMD RED ALINGAP WTR CLR PLCC-LTST-E670RL online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1771-1-ND.
LED 3.2X2.4MM RD/GRN WTR CLR SMD - APBD3224ESGC-F01
 Order LED 3.2X2.4MM RD/GRN WTR CLR SMD-APBD3224ESGC-F01 online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1076-2-ND.
LED .43" 3L BA9S 525NM PGRN WTR - SSP-3MB92UP12G
 Order LED .43" 3L BA9S 525NM PGRN WTR-SSP-3MB92UP12G online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1030-ND.
LED STRIP FLEX 3" SPACE GRN 12V - SSP-FSD8DUPG-12V3
 Order LED STRIP FLEX 3" SPACE GRN 12V-SSP-FSD8DUPG-12V3 online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-FSD8DUPG-12V3-ND.
LED STRIP 3.27" 590NM YELLOW 12V - SSP-CS833S12
 Order LED STRIP 3.27" 590NM YELLOW 12V-SSP-CS833S12 online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-CS833S12-ND.
LED LIGHT TUBE 2' GREEN DIFF 24V - SSP-LT6002UP24
 Order LED LIGHT TUBE 2' GREEN DIFF 24V-SSP-LT6002UP24 online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-LT6002UP24-ND.
LED LIGHT TUBE 2' WHITE DIFF 24V - SSP-LT600924
 Order LED LIGHT TUBE 2' WHITE DIFF 24V-SSP-LT600924 online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-LT600924-ND.
LED 635NM RED WTR CLR 1206 SMD - SML-LX1206IC-TR
 Order LED 635NM RED WTR CLR 1206 SMD-SML-LX1206IC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1356-1-ND.
LED 660NM RED WTR CLR 1206 SMD - SML-LX1206SRC-TR
 Order LED 660NM RED WTR CLR 1206 SMD-SML-LX1206SRC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1359-1-ND.
LED 2X3MM 635NM RED WTR CLR SMD - SML-LX23IC-TR
 Order LED 2X3MM 635NM RED WTR CLR SMD-SML-LX23IC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1338-1-ND.