MODULE RF AMP GSM/DCS/PCS - MMM5063R2 - Integrated Circuits, Modules, Units for RF and RFID

Digi-Key Part Number MMM5063CT-ND
Price Break
1
25
100
Unit Price
4.43
3.16
2.8724
Extended Price
4.43
79.00
287.24
Manufacturer Part NumberMMM5063R2
Product DescriptionMODULE RF AMP GSM/DCS/PCS
Quantity Available 1962
All prices are in GBP

MODULE RF AMP GSM/DCS/PCS - MMM5063R2 - Integrated Circuits, Modules, Units for RF and RFID Details
Technical/Catalog InformationMMM5063R2
VendorFreescale Semiconductor (VA)
CategoryIntegrated Circuits, Modules, Units for RF and RFID
Package / CaseModule
Voltage - Supply6V
Current - Supply-
Gain-
Frequency900MHz, 1.8GHz, 1.9GHz
RF TypeGSM, DCS, PCS, GPRS
PackagingCut Tape (CT)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MMM5063R2
MMM5063R2
MMM5063CT ND
MMM5063CTND
MMM5063CT

Purchase MODULE RF AMP GSM/DCS/PCS - MMM5063R2 - Integrated Circuits, Modules, Units for RF and RFID
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MODULE RF AMP GSM/DCS/PCS - MMM5063R2
Integrated Circuits, Modules, Units for RF and RFID

MODULE RF AMP GSM/DCS/PCS - MMM5063R2 (MMM5063CT-ND)

Related parts Integrated Circuits, Modules, Units for RF and RFID:
MODULE RF AMP GSM/DCS/PCS - MMM5063R2
 Order MODULE RF AMP GSM/DCS/PCS-MMM5063R2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMM5063CT-ND.
ANTENNA EXT AMPS/GSM/DCS/PCS - W760FL-120(J100)-AH-AGDP
 Order ANTENNA EXT AMPS/GSM/DCS/PCS-W760FL-120(J100)-AH-AGDP online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1019-ND.
IC RF AMP UPMIXER/DRIVER QFN24 - MC13751FCR2
 Order IC RF AMP UPMIXER/DRIVER QFN24-MC13751FCR2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC13751FCTR-ND.
IC RF TRANSCEIVER 2.4GHZ QFN-32 - MC13190FCR2
 Order IC RF TRANSCEIVER 2.4GHZ QFN-32-MC13190FCR2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC13190FCCT-ND.
TRANSISTOR RF 3W 12V POWER FET - MRFG35003NR5
 Order TRANSISTOR RF 3W 12V POWER FET-MRFG35003NR5 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRFG35003NR5CT-ND.
MODULE RF AMP HI-POWER BROADBAND - BBA-519-A
 Order MODULE RF AMP HI-POWER BROADBAND-BBA-519-A online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number BBA-519-A-ND.
IC LOW POWER AUDIO AMP 8-SO - MC34119DR2
 Order IC LOW POWER AUDIO AMP 8-SO-MC34119DR2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC34119DCT-ND.
IC WIDEBAND FM IF 16-SO - MC13155DR2
 Order IC WIDEBAND FM IF 16-SO-MC13155DR2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC13155DCT-ND.
IC MCU 8BIT 8K FLASH 16-TSOP - MC9S08QG8CDTER
 Order IC MCU 8BIT 8K FLASH 16-TSOP-MC9S08QG8CDTER online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC9S08QG8CDTERCT-ND.
IC SER LNK INTER ISO KLINE 8SOIC - MCZ33290EFR2
 Order IC SER LNK INTER ISO KLINE 8SOIC-MCZ33290EFR2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33290EFR2CT-ND.
IC MOD RF POWER AMP 16PIN 3X3LCC - RMPA2455
 Order IC MOD RF POWER AMP 16PIN 3X3LCC-RMPA2455 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number RMPA2455CT-ND.
IC MODULATOR ANT BOOSTER 24TSSOP - MC44BC374EJBR2
 Order IC MODULATOR ANT BOOSTER 24TSSOP-MC44BC374EJBR2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC44BC374EJBR2-ND.
IC RF POWER AMP 2170MHZ 16-PFP - MHV5IC2215NR2
 Order IC RF POWER AMP 2170MHZ 16-PFP-MHV5IC2215NR2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MHV5IC2215NR2-ND.
IC RF POWER AMP WLAN 12-QFN - MMG2401NR2
 Order IC RF POWER AMP WLAN 12-QFN-MMG2401NR2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG2401NR2-ND.
AMP CATV 77 CHANNEL CASE 1302-01 - MHW6342T
 Order AMP CATV 77 CHANNEL CASE 1302-01-MHW6342T online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MHW6342T-ND.