IC AVR MCU 16K 16MHZ IND MLF - ATMEGA169-16MI

Digi-Key Part Number ATMEGA169-16MI-ND
Price Break
1
25
100
Unit Price
4.79
3.0084
2.783
Extended Price
4.79
75.21
278.30
Manufacturer Part NumberATMEGA169-16MI
Product DescriptionIC AVR MCU 16K 16MHZ IND MLF
Quantity Available 0
All prices are in GBP

IC AVR MCU 16K 16MHZ IND MLF - ATMEGA169-16MI Details
Technical/Catalog InformationATMEGA169-16MI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size16K x 8
RAM Size1K x 8
Number of I /O54
Package / Case64-MLF
Speed16MHz
Controller SeriesATmega AVR® FLASH
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size512 x 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ATMEGA169 16MI
ATMEGA16916MI

Purchase IC AVR MCU 16K 16MHZ IND MLF - ATMEGA169-16MI
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AVR MCU 16K 16MHZ IND MLF - ATMEGA169-16MI
IC AVR MCU 16K 16MHZ IND MLF - ATMEGA169-16MI

IC AVR MCU 16K 16MHZ IND MLF - ATMEGA169-16MI (ATMEGA169-16MI-ND)

Related parts:
IC AVR MCU 16K 16MHZ IND MLF - ATMEGA169-16MI
 Order IC AVR MCU 16K 16MHZ IND MLF-ATMEGA169-16MI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169-16MI-ND.
IC AVR MCU 32K 16MHZ IND 40-DIP - ATMEGA32-16PI
 Order IC AVR MCU 32K 16MHZ IND 40-DIP-ATMEGA32-16PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32-16PI-ND.
IC AVR MCU 8K 16MHZ IND 44-PLCC - ATMEGA8535-16JI
 Order IC AVR MCU 8K 16MHZ IND 44-PLCC-ATMEGA8535-16JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535-16JI-ND.
IC AVR MCU 2K 16MHZ IND 20-DIP - ATTINY26-16PI
 Order IC AVR MCU 2K 16MHZ IND 20-DIP-ATTINY26-16PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY26-16PI-ND.
IC AVR MCU 16K 16MHZ 5V 44TQFP - ATMEGA16-16AU
 Order IC AVR MCU 16K 16MHZ 5V 44TQFP-ATMEGA16-16AU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16AU-ND.
IC AVR MCU 16K 16MHZ 5V 44MLF - ATMEGA16-16MU
 Order IC AVR MCU 16K 16MHZ 5V 44MLF-ATMEGA16-16MU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16MU-ND.
IC AVR MCU 32K 16MHZ COM 44-MLF - ATMEGA32-16MC
 Order IC AVR MCU 32K 16MHZ COM 44-MLF-ATMEGA32-16MC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32-16MC-ND.
IC AVR MCU 128K 16MHZ COM 64TQF - ATMEGA128-16AC
 Order IC AVR MCU 128K 16MHZ COM 64TQF-ATMEGA128-16AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16AC-ND.
IC AVR MCU 8K 16MHZ COM 28-DIP - ATMEGA8-16PC
 Order IC AVR MCU 8K 16MHZ COM 28-DIP-ATMEGA8-16PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8-16PC-ND.
IC AVR MCU 2K 16MHZ COM 20-SOIC - ATTINY26-16SC
 Order IC AVR MCU 2K 16MHZ COM 20-SOIC-ATTINY26-16SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY26-16SC-ND.
IC AVR MCU 16K 10MHZ 32TQFP - ATMEGA168V-10AU
 Order IC AVR MCU 16K 10MHZ 32TQFP-ATMEGA168V-10AU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10AU-ND.
IC AVR MCU 32K 16MHZ 100TQFP - ATMEGA3250-16AU
 Order IC AVR MCU 32K 16MHZ 100TQFP-ATMEGA3250-16AU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA3250-16AU-ND.
IC AVR MCU 16K 20MHZ 28DIP - ATMEGA168-20PU
 Order IC AVR MCU 16K 20MHZ 28DIP-ATMEGA168-20PU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20PU-ND.
IC AVR MCU 16K 20MHZ 32MLF - ATMEGA168-20MU
 Order IC AVR MCU 16K 20MHZ 32MLF-ATMEGA168-20MU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20MU-ND.
IC AVR MCU 256K 16MHZ 100TQFP - ATMEGA2560-16AU
 Order IC AVR MCU 256K 16MHZ 100TQFP-ATMEGA2560-16AU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA2560-16AU-ND.