SPLIT FERRITE CORE ROUND CABLE - 25A2029-0A0 - Filters

Digi-Key Part Number 25A2029-0A0-ND
Price Break
700
Unit Price
0.99657
Extended Price
697.60
Manufacturer Part Number25A2029-0A0
Product DescriptionSPLIT FERRITE CORE ROUND CABLE
Quantity Available 0
All prices are in GBP

SPLIT FERRITE CORE ROUND CABLE - 25A2029-0A0 - Filters Details
Technical/Catalog Information25A2029-0A0
VendorSteward
CategoryFilters
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 25A2029 0A0
25A20290A0

Purchase SPLIT FERRITE CORE ROUND CABLE - 25A2029-0A0 - Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SPLIT FERRITE CORE ROUND CABLE - 25A2029-0A0
Filters

SPLIT FERRITE CORE ROUND CABLE - 25A2029-0A0 (25A2029-0A0-ND)

Related parts Filters:
SPLIT FERRITE CORE ROUND CABLE - 25A2029-0A0
 Order SPLIT FERRITE CORE ROUND CABLE-25A2029-0A0 online from Digi-Key. Manufactured by Steward. Digi-Key part number 25A2029-0A0-ND.
FERRITE SPLIT CORE FOR CABLE - 28S2011-000
 Order FERRITE SPLIT CORE FOR CABLE-28S2011-000 online from Digi-Key. Manufactured by Steward. Digi-Key part number 28S2011-000-ND.
FERRITE ROUND CABLE SNAP 7.5MM - 74271131
 Order FERRITE ROUND CABLE SNAP 7.5MM-74271131 online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1504-ND.
FERRITE CORE 11.5MM OD - 74270032
 Order FERRITE CORE 11.5MM OD-74270032 online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1543-ND.
FERRITE CORE 15.85MM OD - 74270044
 Order FERRITE CORE 15.85MM OD-74270044 online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1552-ND.
FERRITE CORE 16MM OD - 74270053
 Order FERRITE CORE 16MM OD-74270053 online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1554-ND.
FERRITE CORE 26MM OD - 74270090
 Order FERRITE CORE 26MM OD-74270090 online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1562-ND.
FERRITE SPLIT FILTER 7MM - 25A2025-0A0
 Order FERRITE SPLIT FILTER 7MM-25A2025-0A0 online from Digi-Key. Manufactured by Steward. Digi-Key part number 25A2025-0A0-ND.
FERRITE SPLIT FILTER 20POS METAL - 28S2023-0M0
 Order FERRITE SPLIT FILTER 20POS METAL-28S2023-0M0 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2104-ND.
FERRIT CYLINDR BOX CLAMP.350"WHT - 28A2029-0A0
 Order FERRIT CYLINDR BOX CLAMP.350"WHT-28A2029-0A0 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2076-ND.
FERRITE FLAT CABLE CORE 56 OHM - KR16FP220610
 Order FERRITE FLAT CABLE CORE 56 OHM-KR16FP220610 online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number P11387-ND.
FERRITE BEAD CORE EMI H/F 6.35MM - HFB143064-300
 Order FERRITE BEAD CORE EMI H/F 6.35MM-HFB143064-300 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2148-ND.
FLAT CABLE FERRITE 100OHM 100MHZ - 28R0614-100
 Order FLAT CABLE FERRITE 100OHM 100MHZ-28R0614-100 online from Digi-Key. Manufactured by Steward. Digi-Key part number 28R0614-100-ND.
FERRITE BEAD CORE EMI L/F 5.10MM - LFB095051-000
 Order FERRITE BEAD CORE EMI L/F 5.10MM-LFB095051-000 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2277-ND.
FERRITE BEAD CORE EMI L/F 7.87MM - LFB159079-000
 Order FERRITE BEAD CORE EMI L/F 7.87MM-LFB159079-000 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2281-ND.