FUSE FAST-ACT 2.50A 50V 1206 SMD - FCD121250TP - Over Voltage, Current, Temperature Devices
FUSE FAST-ACT 2.50A 50V 1206 SMD - FCD121250TP - Over Voltage, Current, Temperature Devices Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||
FUSE FAST-ACT 2.50A 50V 1206 SMD - FCD121250TP (WK6220TR-ND)
Related parts Over Voltage, Current, Temperature Devices :FUSE FAST-ACT 2.50A 50V 1206 SMD - FCD121250TP
Order FUSE FAST-ACT 2.50A 50V 1206 SMD-FCD121250TP online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK6220TR-ND.
FUSE FAST-ACT 315MA 32V 1206 SMD - 4410315000
Order FUSE FAST-ACT 315MA 32V 1206 SMD-4410315000 online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number 4410315000-ND.
FUSE FAST-ACT .500A 250V UL TR5 - 37305000410
Order FUSE FAST-ACT .500A 250V UL TR5-37305000410 online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK3041BK-ND.
FUSE FAST-ACT 16A 500V 6.3X32MM - 23121600029
Order FUSE FAST-ACT 16A 500V 6.3X32MM-23121600029 online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number 23121600029-ND.
FUSE 63V 2A FAST 1206 SMD - 0429002.WRM
Order FUSE 63V 2A FAST 1206 SMD-0429002.WRM online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1238CT-ND.
FUSE 3.0A 32V FAST 1206 SMD - 0429003.WRM
Order FUSE 3.0A 32V FAST 1206 SMD-0429003.WRM online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1273TR-ND.
FUSE 2.50A 32V FAST 1206 SMD - 042902.5WRM
Order FUSE 2.50A 32V FAST 1206 SMD-042902.5WRM online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1272CT-ND.
FUSE 3.0A 32V FAST 1206 SMD - 0429003.WRM
Order FUSE 3.0A 32V FAST 1206 SMD-0429003.WRM online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1273CT-ND.
FUSE 6.3A 125V FAST-ACT SMD 6125 - TR2/6125FA6.3A
Order FUSE 6.3A 125V FAST-ACT SMD 6125-TR2/6125FA6.3A online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR2/6125FA6.3A-ND.
FUSE 500MA 125V FAST-ACT PCB SMD - 7010.9904.03
Order FUSE 500MA 125V FAST-ACT PCB SMD-7010.9904.03 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 7010.9904.03-ND.
FUSE 5A 24V FAST SLIM 1206 SMD - 0433005.NR
Order FUSE 5A 24V FAST SLIM 1206 SMD-0433005.NR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0433005.NR-ND.
FUSE 3A/250V 2AG FAST ACTING - 0225003.H
Order FUSE 3A/250V 2AG FAST ACTING-0225003.H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F649-ND.
FUSE MIDGET 15A 600V FAST-ACTING - 0KLK015.T
Order FUSE MIDGET 15A 600V FAST-ACTING-0KLK015.T online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1081-ND.
FUSE BLADE 2A/32V MINI FAST-ACT - 0297002.WXNV
Order FUSE BLADE 2A/32V MINI FAST-ACT-0297002.WXNV online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F986-ND.
FUSE BLADE 3A 32V ATO FAST-ACT - 0257003.PXPV
Order FUSE BLADE 3A 32V ATO FAST-ACT-0257003.PXPV online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F996-ND.