CONN RECEPT 4POS 2MM GOLD DIP - A3D-4DA-2DSE

Digi-Key Part Number H1878-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
0.45
0.3268
0.2673
0.22572
0.19008
0.158
0.15444
0.15147
0.1485
Extended Price
0.45
8.17
26.73
56.43
95.04
158.00
386.10
757.35
1485.00
Manufacturer Part NumberA3D-4DA-2DSE
Product DescriptionCONN RECEPT 4POS 2MM GOLD DIP
Quantity Available 1069
All prices are in GBP

CONN RECEPT 4POS 2MM GOLD DIP - A3D-4DA-2DSE Details
Technical/Catalog InformationA3D-4DA-2DSE
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, Undefined
Features-
Mounting TypeThrough Hole
Number of Contacts4
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A3D 4DA 2DSE
A3D4DA2DSE
H1878 ND
H1878ND
H1878

Purchase CONN RECEPT 4POS 2MM GOLD DIP - A3D-4DA-2DSE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 4POS 2MM GOLD DIP - A3D-4DA-2DSE
CONN RECEPT 4POS 2MM GOLD DIP - A3D-4DA-2DSE

CONN RECEPT 4POS 2MM GOLD DIP - A3D-4DA-2DSE (H1878-ND)

Related parts :
CONN RECEPT 4POS 2MM GOLD DIP - A3D-4DA-2DSE
 Order CONN RECEPT 4POS 2MM GOLD DIP-A3D-4DA-2DSE online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1878-ND.
CONN RECEPT 4POS 2MM GOLD DIP - A3D-4DA-2DSE(71)
 Order CONN RECEPT 4POS 2MM GOLD DIP-A3D-4DA-2DSE(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10920-ND.
CONN RECEPT 4POS 2MM GOLD DIP - A3C-4DA-2DSA
 Order CONN RECEPT 4POS 2MM GOLD DIP-A3C-4DA-2DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1849-ND.
CONN RECEPT 4POS 2MM GOLD DIP - A3C-4DA-2DSC
 Order CONN RECEPT 4POS 2MM GOLD DIP-A3C-4DA-2DSC online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1862-ND.
CONN RECEPT 6POS 2MM GOLD DIP - A3D-6DA-2DSE
 Order CONN RECEPT 6POS 2MM GOLD DIP-A3D-6DA-2DSE online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1879-ND.
CONN RECEPT 8POS 2MM GOLD DIP - A3D-8DA-2DSE
 Order CONN RECEPT 8POS 2MM GOLD DIP-A3D-8DA-2DSE online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1880-ND.
CONN RECEPT 10POS 2MM GOLD DIP - A3D-10DA-2DSE
 Order CONN RECEPT 10POS 2MM GOLD DIP-A3D-10DA-2DSE online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1881-ND.
CONN RECEPT 12POS 2MM GOLD DIP - A3D-12DA-2DSE
 Order CONN RECEPT 12POS 2MM GOLD DIP-A3D-12DA-2DSE online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1882-ND.
CONN RECEPT 14POS 2MM GOLD DIP - A3D-14DA-2DSE
 Order CONN RECEPT 14POS 2MM GOLD DIP-A3D-14DA-2DSE online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1883-ND.
CONN RECEPT 16POS 2MM GOLD DIP - A3D-16DA-2DSE
 Order CONN RECEPT 16POS 2MM GOLD DIP-A3D-16DA-2DSE online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1884-ND.
CONN RECEPT 18POS 2MM GOLD DIP - A3D-18DA-2DSE
 Order CONN RECEPT 18POS 2MM GOLD DIP-A3D-18DA-2DSE online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1885-ND.
CONN RECEPT 20POS 2MM GOLD DIP - A3D-20DA-2DSE
 Order CONN RECEPT 20POS 2MM GOLD DIP-A3D-20DA-2DSE online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1886-ND.
CONN RECEPT 28POS 2MM GOLD DIP - A3D-28DA-2DSE
 Order CONN RECEPT 28POS 2MM GOLD DIP-A3D-28DA-2DSE online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1887-ND.
CONN RECEPT 44POS 2MM GOLD DIP - A3D-44DA-2DSE
 Order CONN RECEPT 44POS 2MM GOLD DIP-A3D-44DA-2DSE online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1888-ND.
CONN RECEPT 62POS 2MM GOLD DIP - A3D-62DA-2DSE
 Order CONN RECEPT 62POS 2MM GOLD DIP-A3D-62DA-2DSE online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1889-ND.