CONN HEADER 15POS 1.25MM R/A SMD - DF14-15P-1.25H(20) - Connectors

Digi-Key Part Number H1520-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
1.33
1.0232
0.8184
0.67928
0.6138
0.54424
0.52173
0.5115
Extended Price
1.33
25.58
81.84
169.82
306.90
544.24
1304.33
2557.50
Manufacturer Part NumberDF14-15P-1.25H(20)
Product DescriptionCONN HEADER 15POS 1.25MM R/A SMD
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 15POS 1.25MM R/A SMD - DF14-15P-1.25H(20) - Connectors Details
Technical/Catalog InformationDF14-15P-1.25H(20)
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBeige
Connector TypeShrouded
Contact FinishTin, Undefined
Contact Mating Length-
FeaturesBoard Guide
Mounting TypeSurface Mount, Right Angle
Number of Contacts15
Number of Contacts LoadedAll
Number of Rows1
Pitch0.049" (1.25mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DF14 15P 1 25H 20
DF1415P125H20
H1520 ND
H1520ND
H1520

Purchase CONN HEADER 15POS 1.25MM R/A SMD - DF14-15P-1.25H(20) - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 15POS 1.25MM R/A SMD - DF14-15P-1.25H(20)
Connectors

CONN HEADER 15POS 1.25MM R/A SMD - DF14-15P-1.25H(20) (H1520-ND)

Related parts Connectors:
CONN HEADER 15POS 1.25MM R/A SMD - DF14-15P-1.25H(20)
 Order CONN HEADER 15POS 1.25MM R/A SMD-DF14-15P-1.25H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1520-ND.
CONN HEADER 15POS 1.25MM R/A SMD - DF14A-15P-1.25H(20)
 Order CONN HEADER 15POS 1.25MM R/A SMD-DF14A-15P-1.25H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1533-ND.
CONN HEADER 15POS 1.25MM R/A SMD - DF14-15P-1.25H(50)
 Order CONN HEADER 15POS 1.25MM R/A SMD-DF14-15P-1.25H(50) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1546-ND.
CONN HEADER 15POS 1.25MM R/A SMD - DF14-15P-1.25H(25)
 Order CONN HEADER 15POS 1.25MM R/A SMD-DF14-15P-1.25H(25) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10304-ND.
CONN HEADER 15POS 1.25MM R/A SMD - DF14-15P-1.25H(55)
 Order CONN HEADER 15POS 1.25MM R/A SMD-DF14-15P-1.25H(55) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10305-ND.
CONN HEADER 15POS 1.25MM R/A TIN - DF13-15P-1.25H(20)
 Order CONN HEADER 15POS 1.25MM R/A TIN-DF13-15P-1.25H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2230-ND.
CONN HEADER 15POS 1.25MM R/A SMD - DF13-15P-1.25H(50)
 Order CONN HEADER 15POS 1.25MM R/A SMD-DF13-15P-1.25H(50) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3362-ND.
CONN HEADER 15POS 1.25MM R/A TIN - DF13A-15P-1.25H(20)
 Order CONN HEADER 15POS 1.25MM R/A TIN-DF13A-15P-1.25H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3379-ND.
CONN HEADER 15POS 1.25MM R/A SMD - DF13A-15P-1.25H(50)
 Order CONN HEADER 15POS 1.25MM R/A SMD-DF13A-15P-1.25H(50) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3392-ND.
CONN HEADER 2POS 1.25MM R/A SMD - DF14-2P-1.25H(20)
 Order CONN HEADER 2POS 1.25MM R/A SMD-DF14-2P-1.25H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1511-ND.
CONN HEADER 3POS 1.25MM R/A SMD - DF14-3P-1.25H(20)
 Order CONN HEADER 3POS 1.25MM R/A SMD-DF14-3P-1.25H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1512-ND.
CONN HEADER 4POS 1.25MM R/A SMD - DF14-4P-1.25H(20)
 Order CONN HEADER 4POS 1.25MM R/A SMD-DF14-4P-1.25H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1513-ND.
CONN HEADER 5POS 1.25MM R/A SMD - DF14-5P-1.25H(20)
 Order CONN HEADER 5POS 1.25MM R/A SMD-DF14-5P-1.25H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1514-ND.
CONN HEADER 6POS 1.25MM R/A SMD - DF14-6P-1.25H(20)
 Order CONN HEADER 6POS 1.25MM R/A SMD-DF14-6P-1.25H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1515-ND.
CONN HEADER 7POS 1.25MM R/A SMD - DF14-7P-1.25H(20)
 Order CONN HEADER 7POS 1.25MM R/A SMD-DF14-7P-1.25H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1516-ND.