THYRISTOR SIBOD 270V 50A DO-15 - T10A270

Digi-Key Part Number T10A270-ND
Price Break
5000
Unit Price
0.21793
Extended Price
1089.65
Manufacturer Part NumberT10A270
Product DescriptionTHYRISTOR SIBOD 270V 50A DO-15
Quantity Available Non-Stock
All prices are in GBP

THYRISTOR SIBOD 270V 50A DO-15 - T10A270 Details
Technical/Catalog InformationT10A270
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-15
PackagingBulk
Capacitance30pF
Voltage - Breakover360.0V
Current - Peak Pulse (8 x 20µs)100A
Current - Peak Pulse (10 x 1000µs)50A
Number of Circuits1 - Single
Voltage - Off State270V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names T10A270
T10A270

Purchase THYRISTOR SIBOD 270V 50A DO-15 - T10A270
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of THYRISTOR SIBOD 270V 50A DO-15 - T10A270
THYRISTOR SIBOD 270V 50A DO-15 - T10A270

THYRISTOR SIBOD 270V 50A DO-15 - T10A270 (T10A270-ND)

Related parts :
THYRISTOR SIBOD 270V 50A DO-15 - T10A270
 Order THYRISTOR SIBOD 270V 50A DO-15-T10A270 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number T10A270-ND.
THYRISTOR SIBOD 270V 50A DO-15 - T10A270E
 Order THYRISTOR SIBOD 270V 50A DO-15-T10A270E online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number T10A270E-ND.
THYRISTOR SIBOD 270V 50A DO-15 - T10A270B
 Order THYRISTOR SIBOD 270V 50A DO-15-T10A270B online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number T10A270B-ND.
THYRISTOR SIBOD 62V 50A DO-15 - T10A062
 Order THYRISTOR SIBOD 62V 50A DO-15-T10A062 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number T10A062-ND.
THYRISTOR SIBOD 80V 50A DO-15 - T10A080E
 Order THYRISTOR SIBOD 80V 50A DO-15-T10A080E online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number T10A080E-ND.
THYRISTOR SIBOD 110V 50A DO-15 - T10A110B
 Order THYRISTOR SIBOD 110V 50A DO-15-T10A110B online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number T10A110B-ND.
THYRISTOR SIBOD 110V 50A DO-15 - T10A110E
 Order THYRISTOR SIBOD 110V 50A DO-15-T10A110E online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number T10A110E-ND.
THYRISTOR SIBOD 140V 50A DO-15 - T10A140B
 Order THYRISTOR SIBOD 140V 50A DO-15-T10A140B online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number T10A140B-ND.
THYRISTOR SIBOD 140V 50A DO-15 - T10A140E
 Order THYRISTOR SIBOD 140V 50A DO-15-T10A140E online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number T10A140E-ND.
THYRISTOR SIBOD 180V 50A DO-15 - T10A180B
 Order THYRISTOR SIBOD 180V 50A DO-15-T10A180B online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number T10A180B-ND.
THYRISTOR SIBOD 180V 50A DO-15 - T10A180E
 Order THYRISTOR SIBOD 180V 50A DO-15-T10A180E online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number T10A180E-ND.
THYRISTOR SIBOD 220V 50A DO-15 - T10A220B
 Order THYRISTOR SIBOD 220V 50A DO-15-T10A220B online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number T10A220B-ND.
THYRISTOR SIBOD 220V 50A DO-15 - T10A220E
 Order THYRISTOR SIBOD 220V 50A DO-15-T10A220E online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number T10A220E-ND.
THYRISTOR SIBOD 240V 50A DO-15 - T10A240
 Order THYRISTOR SIBOD 240V 50A DO-15-T10A240 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number T10A240-ND.
DIODE SIBOD 270V TO-220 3 DIE - CR3203AA
 Order DIODE SIBOD 270V TO-220 3 DIE-CR3203AA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3203AA-ND.