DIODE TVS 110V 600W UNI 10% SMT - SMBJ110

Digi-Key Part Number SMBJ110-ND
Price Break
3000
Unit Price
0.07933
Extended Price
237.99
Manufacturer Part NumberSMBJ110
Product DescriptionDIODE TVS 110V 600W UNI 10% SMT
Quantity Available 0
All prices are in GBP

DIODE TVS 110V 600W UNI 10% SMT - SMBJ110 Details
Technical/Catalog InformationSMBJ110
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (SMB)
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)110V
Voltage - Breakdown122V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SMBJ110
SMBJ110

Purchase DIODE TVS 110V 600W UNI 10% SMT - SMBJ110
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE TVS 110V 600W UNI 10% SMT - SMBJ110
DIODE TVS 110V 600W UNI 10% SMT - SMBJ110

DIODE TVS 110V 600W UNI 10% SMT - SMBJ110 (SMBJ110-ND)

Related parts :
DIODE TVS 110V 600W UNI 10% SMT - SMBJ110
 Order DIODE TVS 110V 600W UNI 10% SMT-SMBJ110 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ110-ND.
DIODE TVS 12V 600W UNI 10% SMT - P6SMBJ12
 Order DIODE TVS 12V 600W UNI 10% SMT-P6SMBJ12 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ12-ND.
DIODE TVS 15V 600W UNI 10% SMT - P6SMBJ15
 Order DIODE TVS 15V 600W UNI 10% SMT-P6SMBJ15 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ15-ND.
DIODE TVS 30V 600W UNI 10% SMT - P6SMBJ30
 Order DIODE TVS 30V 600W UNI 10% SMT-P6SMBJ30 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ30-ND.
DIODE TVS 62V 600W UNI 10% SMT - P6SMBJ62
 Order DIODE TVS 62V 600W UNI 10% SMT-P6SMBJ62 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ62-ND.
DIODE TVS 6.8V 600W UNI 10% SMT - P6SMBJ6.8
 Order DIODE TVS 6.8V 600W UNI 10% SMT-P6SMBJ6.8 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ6.8-ND.
DIODE TVS 10V 600W UNI 10% SMT - SMBJ10
 Order DIODE TVS 10V 600W UNI 10% SMT-SMBJ10 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ10-ND.
DIODE TVS 100V 600W UNI 10% SMT - SMBJ100
 Order DIODE TVS 100V 600W UNI 10% SMT-SMBJ100 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ100-ND.
DIODE TVS 11V 600W UNI 10% SMT - SMBJ11
 Order DIODE TVS 11V 600W UNI 10% SMT-SMBJ11 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ11-ND.
DIODE TVS 110V 600W BI 10% SMT - SMBJ110C
 Order DIODE TVS 110V 600W BI 10% SMT-SMBJ110C online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ110C-ND.
DIODE TVS 12V 600W UNI 10% SMT - SMBJ12
 Order DIODE TVS 12V 600W UNI 10% SMT-SMBJ12 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ12-ND.
DIODE TVS 120V 600W UNI 10% SMT - SMBJ120
 Order DIODE TVS 120V 600W UNI 10% SMT-SMBJ120 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ120-ND.
DIODE TVS 13V 600W UNI 10% SMT - SMBJ13
 Order DIODE TVS 13V 600W UNI 10% SMT-SMBJ13 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ13-ND.
DIODE TVS 130V 600W UNI 10% SMT - SMBJ130
 Order DIODE TVS 130V 600W UNI 10% SMT-SMBJ130 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ130-ND.
DIODE TVS 14V 600W UNI 10% SMT - SMBJ14
 Order DIODE TVS 14V 600W UNI 10% SMT-SMBJ14 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ14-ND.