GROUND PLATE 20 WAY FOR SL1026 - SL1056B - Over Voltage, Current, Temperature Devices

Digi-Key Part Number SL1056B-ND
Price Break
1000
Unit Price
16.86154
Extended Price
16861.54
Manufacturer Part NumberSL1056B
Product DescriptionGROUND PLATE 20 WAY FOR SL1026
Quantity Available 0
All prices are in GBP

GROUND PLATE 20 WAY FOR SL1026 - SL1056B - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationSL1056B
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Accessory TypeGround Plate
For Use With/Related ProductsSL1026 GDT's
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SL1056B
SL1056B

Purchase GROUND PLATE 20 WAY FOR SL1026 - SL1056B - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of GROUND PLATE 20 WAY FOR SL1026 - SL1056B
Over Voltage, Current, Temperature Devices

GROUND PLATE 20 WAY FOR SL1026 - SL1056B (SL1056B-ND)

Related parts Over Voltage, Current, Temperature Devices :
GROUND PLATE 20 WAY FOR SL1026 - SL1056B
 Order GROUND PLATE 20 WAY FOR SL1026-SL1056B online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1056B-ND.
GROUND PLATE 10 WAY FOR SL1026 - SL1056A
 Order GROUND PLATE 10 WAY FOR SL1026-SL1056A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1056A-ND.
TVS 20 VOLT 600 WATT UNI-DIR - P6KE20A
 Order TVS 20 VOLT 600 WATT UNI-DIR-P6KE20A online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number P6KE20ALFCT-ND.
TVS 20 VOLT 600 WATT BI-DIR - P6KE20CA
 Order TVS 20 VOLT 600 WATT BI-DIR-P6KE20CA online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number P6KE20CALFCT-ND.
TVS 20 VOLT 600 WATT UNI-DIR SMB - SMBJ20A
 Order TVS 20 VOLT 600 WATT UNI-DIR SMB-SMBJ20A online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMBJ20ALFCT-ND.
TVS 20 VOLT 600 WATT BI-DIR SMB - SMBJ20CA
 Order TVS 20 VOLT 600 WATT BI-DIR SMB-SMBJ20CA online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMBJ20CALFCT-ND.
PTC .20 60V RESETTBLE KINK AMMO - 60R020XPR
 Order PTC .20 60V RESETTBLE KINK AMMO-60R020XPR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 60R020XPR-ND.
GAS TUBE 275V MAX 40KA 3PIN CART - SL1026-275
 Order GAS TUBE 275V MAX 40KA 3PIN CART-SL1026-275 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1026-275-ND.
GAS TUBE 400V MAX 40KA 3PIN CART - SL1026-400
 Order GAS TUBE 400V MAX 40KA 3PIN CART-SL1026-400 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1026-400-ND.
GAS TUBE 700V MAX 40KA 3PIN CART - SL1026-700
 Order GAS TUBE 700V MAX 40KA 3PIN CART-SL1026-700 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1026-700-ND.
CONN GROUND PLATE FPC 20POS 1MM - DF19G-20S-1F-GND
 Order CONN GROUND PLATE FPC 20POS 1MM-DF19G-20S-1F-GND online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3113-ND.
CONN GROUND PLATE COAXIAL 20POS - DF19G-20S-1SD-GND
 Order CONN GROUND PLATE COAXIAL 20POS-DF19G-20S-1SD-GND online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3118-ND.
TVS 20 VOLT 600 WATT UNI-DIR SMB - SMBJ20A
 Order TVS 20 VOLT 600 WATT UNI-DIR SMB-SMBJ20A online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMBJ20ALFDKR-ND.
TVS 20 VOLT 600 WATT BI-DIR SMB - SMBJ20CA
 Order TVS 20 VOLT 600 WATT BI-DIR SMB-SMBJ20CA online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMBJ20CALFDKR-ND.
FUSE 40A 32V MEGA SLVR PLATED - 0298040.ZXB
 Order FUSE 40A 32V MEGA SLVR PLATED-0298040.ZXB online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0298040.ZXB-ND.