FAN 24VDC 1.70W 80MM FBA HYDRO - FBA08A24M1A - Fans

Digi-Key Part Number P9740-ND
Price Break
1
5
10
50
100
250
500
750
1000
Unit Price
5.35
4.596
3.955
3.5482
3.2063
2.99252
2.8429
2.77877
2.6719
Extended Price
5.35
22.98
39.55
177.41
320.63
748.13
1421.45
2084.08
2671.90
Manufacturer Part NumberFBA08A24M1A
Product DescriptionFAN 24VDC 1.70W 80MM FBA HYDRO
Quantity Available 3498
All prices are in GBP

FAN 24VDC 1.70W 80MM FBA HYDRO - FBA08A24M1A - Fans Details
Technical/Catalog InformationFBA08A24M1A
VendorNMB Technologies Corporation
CategoryFans
Voltage - Rated24VDC
Power (Watts)1.7W
Bearing TypeHydro-wave (HWB)
Size / DimensionSquare - 80mm L x 80mm H x 25.4mm W
Air Flow32.1 CFM
Features-
SeriesFBA
Termination2 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FBA08A24M1A
FBA08A24M1A
P9740 ND
P9740ND
P9740

Purchase FAN 24VDC 1.70W 80MM FBA HYDRO - FBA08A24M1A - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN 24VDC 1.70W 80MM FBA HYDRO - FBA08A24M1A
Fans

FAN 24VDC 1.70W 80MM FBA HYDRO - FBA08A24M1A (P9740-ND)

Related parts Fans:
FAN 24VDC 1.70W 80MM FBA HYDRO - FBA08A24M1A
 Order FAN 24VDC 1.70W 80MM FBA HYDRO-FBA08A24M1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9740-ND.
FAN 24VDC 1.13W 80MM FBA HYDRO - FBA08T24L
 Order FAN 24VDC 1.13W 80MM FBA HYDRO-FBA08T24L online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9734-ND.
FAN 24VDC 2.64W 80MM FBA HYDRO - FBA08T24H
 Order FAN 24VDC 2.64W 80MM FBA HYDRO-FBA08T24H online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9735-ND.
FAN 24VDC 1.30W 80MM FBA HYDRO - FBA08A24L1A
 Order FAN 24VDC 1.30W 80MM FBA HYDRO-FBA08A24L1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9739-ND.
FAN 12VDC 0.95W 80MM FBA HYDRO - FBA08T12L
 Order FAN 12VDC 0.95W 80MM FBA HYDRO-FBA08T12L online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9732-ND.
FAN 12VDC 2.08W 80MM FBA HYDRO - FBA08A12H1A
 Order FAN 12VDC 2.08W 80MM FBA HYDRO-FBA08A12H1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9738-ND.
FAN 12VDC 3.24W 80MM FBA HYDRO - FBA08A12U1A
 Order FAN 12VDC 3.24W 80MM FBA HYDRO-FBA08A12U1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9759-ND.
FAN 12VDC 1.74W 60MM FBA HYDRO - FBA06T12H
 Order FAN 12VDC 1.74W 60MM FBA HYDRO-FBA06T12H online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9725-ND.
FAN 12VDC 1.32W 92MM FBA HYDRO - FBA09A12L1A
 Order FAN 12VDC 1.32W 92MM FBA HYDRO-FBA09A12L1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9742-ND.
FAN 12VDC 7.8W 120MM FBA HYDRO - FBA12G12U1BX
 Order FAN 12VDC 7.8W 120MM FBA HYDRO-FBA12G12U1BX online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number FBA12G12U1BX-ND.
FAN 24VDC 2.21W PANAFLOW FBK SRS - FBK04F24H
 Order FAN 24VDC 2.21W PANAFLOW FBK SRS-FBK04F24H online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9704-ND.
FAN 24VDC 173.5MM CROSS FLOW - FCB34AB24
 Order FAN 24VDC 173.5MM CROSS FLOW-FCB34AB24 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9722-ND.
FAN 24VDC 7.08W 111MM SCIROCCO - FAL6F24LH
 Order FAN 24VDC 7.08W 111MM SCIROCCO-FAL6F24LH online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9763-ND.
FAN 12VDC 1.06W 60MM FAB HYDRO - FBA06T12L
 Order FAN 12VDC 1.06W 60MM FAB HYDRO-FBA06T12L online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9724-ND.
FAN 5VDC 65MA 30MM MPU VERT - UDQFB3E5-1-PI
 Order FAN 5VDC 65MA 30MM MPU VERT-UDQFB3E5-1-PI online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9779-ND.