INDUCTOR 330UH 1A FOR LM257X - S34042 - Inductors, Coils, Chokes
INDUCTOR 330UH 1A FOR LM257X - S34042 - Inductors, Coils, Chokes Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||
INDUCTOR 330UH 1A FOR LM257X - S34042 (470-1018-ND)
Related parts Inductors, Coils, Chokes:INDUCTOR 330UH 1A FOR LM257X - S34042
Order INDUCTOR 330UH 1A FOR LM257X-S34042 online from Digi-Key. Manufactured by Newava Technology Inc. Digi-Key part number 470-1018-ND.
TRANSFORMER DIGITAL AUDIO, SMD - S37211
Order TRANSFORMER DIGITAL AUDIO, SMD-S37211 online from Digi-Key. Manufactured by Newava Technology Inc. Digi-Key part number 470-1000-ND.
TRANSFORMER 1CT:1TR 2.5mH - S22601
Order TRANSFORMER 1CT:1TR 2.5mH-S22601 online from Digi-Key. Manufactured by Newava Technology Inc. Digi-Key part number 470-1001-ND.
TRANSFORMER FOR MAX 250/251 2mH - S22230
Order TRANSFORMER FOR MAX 250/251 2mH-S22230 online from Digi-Key. Manufactured by Newava Technology Inc. Digi-Key part number 470-1005-ND.
TRANSFORMER FOR CS 8401,2:8411 - S22133
Order TRANSFORMER FOR CS 8401,2:8411-S22133 online from Digi-Key. Manufactured by Newava Technology Inc. Digi-Key part number 470-1006-ND.
INDUCTOR 330UH 90MA 1210 10% - B82422H1334K
Order INDUCTOR 330UH 90MA 1210 10%-B82422H1334K online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2648-2-ND.
INDUCTOR 330UH .9A 50KHZ HRZ - SWT-0.90-330
Order INDUCTOR 330UH .9A 50KHZ HRZ-SWT-0.90-330 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2014-ND.
INDUCTOR 330UH 3A 50KHZ CLIP - SWC-3.0-330
Order INDUCTOR 330UH 3A 50KHZ CLIP-SWC-3.0-330 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2026-ND.
POWER INDUCTOR 330UH 0.68A SMD - CDRH125NP-331MC
Order POWER INDUCTOR 330UH 0.68A SMD-CDRH125NP-331MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1449-1-ND.
POWER INDUCTOR 330UH 0.95A SMD - CDRH127NP-331MC
Order POWER INDUCTOR 330UH 0.95A SMD-CDRH127NP-331MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1468-1-ND.
INDUCTOR 1.0UH 1A 1210 - LQH32CN1R0M53L
Order INDUCTOR 1.0UH 1A 1210-LQH32CN1R0M53L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4055-2-ND.
RELAY REED DPDT 5VDC OPEN LINE - 20-2051-30
Order RELAY REED DPDT 5VDC OPEN LINE-20-2051-30 online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z647-ND.
RELAY REED SPDT 5VDC OPEN LINE - 20-1051-30
Order RELAY REED SPDT 5VDC OPEN LINE-20-1051-30 online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z644-ND.
RELAY REED SPST 12VDC OPEN LINE - 20-1121-10
Order RELAY REED SPST 12VDC OPEN LINE-20-1121-10 online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z639-ND.
RELAY REED SPST N/C 5VDC DIP - D1B05A
Order RELAY REED SPST N/C 5VDC DIP-D1B05A online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z616-ND.