MOSFET N-CH 100V 31A TO-247AC - IRFP140 - Discrete Semiconductor Products

Digi-Key Part Number IRFP140-ND
Price Break
150
Unit Price
1.53533
Extended Price
230.30
Manufacturer Part NumberIRFP140
Product DescriptionMOSFET N-CH 100V 31A TO-247AC
Quantity Available 0
All prices are in GBP

MOSFET N-CH 100V 31A TO-247AC - IRFP140 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRFP140
VendorVishay IR
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)100V
Current - Continuous Drain (Id) @ 25° C31A
Rds On (Max) @ Id, Vgs @ 25° C77 mOhms @ 19A, 10V
Input Capacitance (Ciss) @ Vds1700pF @ 25V
Power - Max180W
PackagingBulk
Gate Charge (Qg) @ Vgs72nC @ 10V
Package / CaseTO-247AC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRFP140
IRFP140

Purchase MOSFET N-CH 100V 31A TO-247AC - IRFP140 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 100V 31A TO-247AC - IRFP140
Discrete Semiconductor Products

MOSFET N-CH 100V 31A TO-247AC - IRFP140 (IRFP140-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 100V 31A TO-247AC - IRFP140
 Order MOSFET N-CH 100V 31A TO-247AC-IRFP140 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP140-ND.
MOSFET P-CH 100V 3.1A I-PAK - IRFU9110
 Order MOSFET P-CH 100V 3.1A I-PAK-IRFU9110 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFU9110-ND.
MOSFET N-CH 100V 5.6A TO-220AB - IRF510
 Order MOSFET N-CH 100V 5.6A TO-220AB-IRF510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF510-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510
 Order MOSFET P-CH 100V 3A TO-220AB-IRF9510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9510-ND.
MOSFET P-CH 100V 1A 4-DIP - IRFD9120
 Order MOSFET P-CH 100V 1A 4-DIP-IRFD9120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD9120-ND.
MOSFET N-CH 100V 1.3A 4-DIP - IRFD120
 Order MOSFET N-CH 100V 1.3A 4-DIP-IRFD120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD120-ND.
MOSFET P-CH 100V 6.8A TO-220AB - IRF9520
 Order MOSFET P-CH 100V 6.8A TO-220AB-IRF9520 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9520-ND.
MOSFET P-CH 100V 12A TO-220AB - IRF9530
 Order MOSFET P-CH 100V 12A TO-220AB-IRF9530 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9530-ND.
MOSFET P-CH 100V 19A TO-220AB - IRF9540
 Order MOSFET P-CH 100V 19A TO-220AB-IRF9540 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9540-ND.
MOSFET N-CH 400V 16A TO-247AC - IRFP350
 Order MOSFET N-CH 400V 16A TO-247AC-IRFP350 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP350-ND.
MOSFET N-CH 100V 1.3A 4-DIP - IRLD120
 Order MOSFET N-CH 100V 1.3A 4-DIP-IRLD120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLD120-ND.
MOSFET N-CH 100V 28A TO-220AB - IRL540
 Order MOSFET N-CH 100V 28A TO-220AB-IRL540 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRL540-ND.
MOSFET N-CH 100V 5.6A TO-220AB - IRL510
 Order MOSFET N-CH 100V 5.6A TO-220AB-IRL510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRL510-ND.
MOSFET N-CH 250V 15A TO-247AC - IRFP244
 Order MOSFET N-CH 250V 15A TO-247AC-IRFP244 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP244-ND.
MOSFET N-CH 100V 4.3A DPAK - IRFR110
 Order MOSFET N-CH 100V 4.3A DPAK-IRFR110 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFR110-ND.