PTC .65A 60V RESETTBLE KINK AMMO - 60R065XPR

Digi-Key Part Number 60R065XPR-ND
Price Break
2000
Unit Price
0.13487
Extended Price
269.74
Manufacturer Part Number60R065XPR
Product DescriptionPTC .65A 60V RESETTBLE KINK AMMO
Quantity Available 0
All prices are in GBP

PTC .65A 60V RESETTBLE KINK AMMO - 60R065XPR Details
Technical/Catalog Information60R065XPR
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CaseRadial
PackagingTape & Box (TB)
Current - Hold (Ih)650mA
Current - Trip (It)1.3A
Current - Max40A
Voltage - Max60V
Time to Trip5.3s
R Min/Max0.310 ~ 0.720 ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 60R065XPR
60R065XPR

Purchase PTC .65A 60V RESETTBLE KINK AMMO - 60R065XPR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PTC .65A 60V RESETTBLE KINK AMMO - 60R065XPR
PTC .65A 60V RESETTBLE KINK AMMO - 60R065XPR

PTC .65A 60V RESETTBLE KINK AMMO - 60R065XPR (60R065XPR-ND)

Related parts :
PTC .65A 60V RESETTBLE KINK AMMO - 60R065XPR
 Order PTC .65A 60V RESETTBLE KINK AMMO-60R065XPR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 60R065XPR-ND.
PTC .1A 60V RESETTBLE KINK AMMO - 60R010XPR
 Order PTC .1A 60V RESETTBLE KINK AMMO-60R010XPR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 060R0010WR-ND.
PTC .17A 60V RESETTBLE KINK AMMO - 60R017XPR
 Order PTC .17A 60V RESETTBLE KINK AMMO-60R017XPR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 060R0017ZR-ND.
PTC .20 60V RESETTBLE KINK AMMO - 60R020XPR
 Order PTC .20 60V RESETTBLE KINK AMMO-60R020XPR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 60R020XPR-ND.
PTC .25 60V RESETTBLE KINK AMMO - 60R025XPR
 Order PTC .25 60V RESETTBLE KINK AMMO-60R025XPR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 60R025XPR-ND.
PTC .30 60V RESETTBLE KINK AMMO - 60R030XPR
 Order PTC .30 60V RESETTBLE KINK AMMO-60R030XPR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 60R030XPR-ND.
PTC .40A 60V RESETTBLE KINK AMMO - 60R040XPR
 Order PTC .40A 60V RESETTBLE KINK AMMO-60R040XPR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 60R040XPR-ND.
PTC .50A 60V RESETTBLE KINK AMMO - 60R050XPR
 Order PTC .50A 60V RESETTBLE KINK AMMO-60R050XPR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 60R050XPR-ND.
PTC .75A 60V RESETTBLE KINK AMMO - 60R075XPR
 Order PTC .75A 60V RESETTBLE KINK AMMO-60R075XPR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 60R075XPR-ND.
PTC .65A 60V RESETTABLE KINK - 60R065XU
 Order PTC .65A 60V RESETTABLE KINK-60R065XU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2007-ND.
PTC .90A 60V RESETTBLE KINK AMM0 - 60R090XPR
 Order PTC .90A 60V RESETTBLE KINK AMM0-60R090XPR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 60R090XPR-ND.
PTC 1.10A 60V RESETTBLE KINK AMO - 60R110XMR
 Order PTC 1.10A 60V RESETTBLE KINK AMO-60R110XMR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 60R110XMR-ND.
PTC 1.35A 60V RESETTBLE KINK AMO - 60R135XMR
 Order PTC 1.35A 60V RESETTBLE KINK AMO-60R135XMR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 60R135XMR-ND.
PTC 1.60 60V RESETTBLE KINK AMO - 60R160XMR
 Order PTC 1.60 60V RESETTBLE KINK AMO-60R160XMR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 60R160XMR-ND.
PTC 1.85A 60V RESETTBLE KINK AMO - 60R185XMR
 Order PTC 1.85A 60V RESETTBLE KINK AMO-60R185XMR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 60R185XMR-ND.