SWITCH SLIDE SPDT 30V.2A PC MNT - EG1218 - Switches
SWITCH SLIDE SPDT 30V.2A PC MNT - EG1218 - Switches Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
SWITCH SLIDE SPDT 30V.2A PC MNT - EG1218 (EG1903-ND)
Related parts Switches:SWITCH SLIDE SPDT 30V RT ANGLE - EG1213
Order SWITCH SLIDE SPDT 30V RT ANGLE-EG1213 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1906-ND.
SWITCH SLIDE SPDT PC MNT L=2MM - EG1271
Order SWITCH SLIDE SPDT PC MNT L=2MM-EG1271 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1918-ND.
SWITCH SLIDE SPDT PC MNT L=4MM - EG1271A
Order SWITCH SLIDE SPDT PC MNT L=4MM-EG1271A online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1919-ND.
SWITCH SLIDE DPDT 30V RT ANGLE - EG2215
Order SWITCH SLIDE DPDT 30V RT ANGLE-EG2215 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1909-ND.
SWITCH SLIDE 4PDT 30V RT ANGLE - EG4208
Order SWITCH SLIDE 4PDT 30V RT ANGLE-EG4208 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1914-ND.
SWITCH SLIDE SPDT R/A .5A PCB - EG1224
Order SWITCH SLIDE SPDT R/A .5A PCB-EG1224 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2585-ND.
SWITCH SLIDE SPDT .3A SMD - EG1257
Order SWITCH SLIDE SPDT .3A SMD-EG1257 online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG2586CT-ND.
SWITCH SLIDE SPDT PC MOUNT - TS01CBE
Order SWITCH SLIDE SPDT PC MOUNT-TS01CBE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5122-ND.
SWITCH SLIDE DPDT 10A 125V PC MT - V80213MA08Q
Order SWITCH SLIDE DPDT 10A 125V PC MT-V80213MA08Q online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC3012-ND.
SWITCH SLIDE SPDT RT ANGLE PCB - TS01ABE
Order SWITCH SLIDE SPDT RT ANGLE PCB-TS01ABE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5120-ND.
SWITCH SLIDE SPDT RT ANGLE PCB - TS01AQE
Order SWITCH SLIDE SPDT RT ANGLE PCB-TS01AQE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5121-ND.
SWITCH SLIDE SPDT .4VA SMD - ES01MSABE
Order SWITCH SLIDE SPDT .4VA SMD-ES01MSABE online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN1779CT-ND.
SWITCH SLIDE SPDT 30V.2A PC MNT - EG1218
Order SWITCH SLIDE SPDT 30V.2A PC MNT-EG1218 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1903-ND.
SWITCH SLIDE DP3T PC MNT L=2MM - EG2305A
Order SWITCH SLIDE DP3T PC MNT L=2MM-EG2305A online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1921-ND.
SWITCH SLIDE 6P3T PC MNT 9MM - EG6301A
Order SWITCH SLIDE 6P3T PC MNT 9MM-EG6301A online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG6301A-ND.