FUSE .400A SLO MIDGET NICKEL MIL - 0593.400U - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 0593.400U-ND
Price Break
1000
Unit Price
2.33508
Extended Price
2335.08
Manufacturer Part Number0593.400U
Product DescriptionFUSE .400A SLO MIDGET NICKEL MIL
Quantity Available 0
All prices are in GBP

FUSE .400A SLO MIDGET NICKEL MIL - 0593.400U - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information0593.400U
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Current400mA
Voltage - Rated250V
Package / CaseMidget
Fuse TypeSlow Blow, Long Time Lag
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0593 400U
0593400U

Purchase FUSE .400A SLO MIDGET NICKEL MIL - 0593.400U - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE .400A SLO MIDGET NICKEL MIL - 0593.400U
Over Voltage, Current, Temperature Devices

FUSE .400A SLO MIDGET NICKEL MIL - 0593.400U (0593.400U-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSE .400A SLO MIDGET NICKEL MIL - 0593.400U
 Order FUSE .400A SLO MIDGET NICKEL MIL-0593.400U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593.400U-ND.
FUSE .400A SLO 3AB NICKEL MIL - 0390.400M
 Order FUSE .400A SLO 3AB NICKEL MIL-0390.400M online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0390.400M-ND.
FUSE 1A SLO MIDGET NICKEL MIL - 0593001.U
 Order FUSE 1A SLO MIDGET NICKEL MIL-0593001.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593001.U-ND.
FUSE 2A SLO MIDGET NICKEL MIL - 0593002.U
 Order FUSE 2A SLO MIDGET NICKEL MIL-0593002.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593002.U-ND.
FUSE 3A SLO MIDGET NICKEL MIL - 0593003.U
 Order FUSE 3A SLO MIDGET NICKEL MIL-0593003.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593003.U-ND.
FUSE 4A SLO MIDGET NICKEL MIL - 0593004.U
 Order FUSE 4A SLO MIDGET NICKEL MIL-0593004.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593004.U-ND.
FUSE 5A SLO MIDGET NICKEL MIL - 0593005.U
 Order FUSE 5A SLO MIDGET NICKEL MIL-0593005.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593005.U-ND.
FUSE 6A SLO MIDGET NICKEL MIL - 0593006.U
 Order FUSE 6A SLO MIDGET NICKEL MIL-0593006.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593006.U-ND.
FUSE 7A SLO MIDGET NICKEL MIL - 0593007.U
 Order FUSE 7A SLO MIDGET NICKEL MIL-0593007.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593007.U-ND.
FUSE 8A SLO MIDGET NICKEL MIL - 0593008.U
 Order FUSE 8A SLO MIDGET NICKEL MIL-0593008.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593008.U-ND.
FUSE 9A SLO MIDGET NICKEL MIL - 0593009.U
 Order FUSE 9A SLO MIDGET NICKEL MIL-0593009.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593009.U-ND.
FUSE 10A SLO MIDGET NICKEL MIL - 0593010.U
 Order FUSE 10A SLO MIDGET NICKEL MIL-0593010.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593010.U-ND.
FUSE 12A SLO MIDGET NICKEL MIL - 0593012.U
 Order FUSE 12A SLO MIDGET NICKEL MIL-0593012.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593012.U-ND.
FUSE 15A SLO MIDGET NICKEL MIL - 0593015.U
 Order FUSE 15A SLO MIDGET NICKEL MIL-0593015.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593015.U-ND.
FUSE 1.4A SLO MIDGET NICKEL MIL - 059301.4U
 Order FUSE 1.4A SLO MIDGET NICKEL MIL-059301.4U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 059301.4U-ND.