FUSE 1.8A SLO MIDGET SILVER MIL - 059301.8UXS - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 059301.8UXS-ND
Price Break
1000
Unit Price
2.51525
Extended Price
2515.25
Manufacturer Part Number059301.8UXS
Product DescriptionFUSE 1.8A SLO MIDGET SILVER MIL
Quantity Available 0
All prices are in GBP

FUSE 1.8A SLO MIDGET SILVER MIL - 059301.8UXS - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information059301.8UXS
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Current1.8A
Voltage - Rated250V
Package / CaseMidget
Fuse TypeSlow Blow, Long Time Lag
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 059301 8UXS
0593018UXS

Purchase FUSE 1.8A SLO MIDGET SILVER MIL - 059301.8UXS - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE 1.8A SLO MIDGET SILVER MIL - 059301.8UXS
Over Voltage, Current, Temperature Devices

FUSE 1.8A SLO MIDGET SILVER MIL - 059301.8UXS (059301.8UXS-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSE 8A SLO MIDGET SILVER MIL - 0593008.UXS
 Order FUSE 8A SLO MIDGET SILVER MIL-0593008.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593008.UXS-ND.
FUSE 8A FAST MIDGET SILVER MIL - 0592008.UXS
 Order FUSE 8A FAST MIDGET SILVER MIL-0592008.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592008.UXS-ND.
FUSE 1A SLO MIDGET SILVER MIL - 0593001.UXS
 Order FUSE 1A SLO MIDGET SILVER MIL-0593001.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593001.UXS-ND.
FUSE 2A SLO MIDGET SILVER MIL - 0593002.UXS
 Order FUSE 2A SLO MIDGET SILVER MIL-0593002.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593002.UXS-ND.
FUSE 3A SLO MIDGET SILVER MIL - 0593003.UXS
 Order FUSE 3A SLO MIDGET SILVER MIL-0593003.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593003.UXS-ND.
FUSE 4A SLO MIDGET SILVER MIL - 0593004.UXS
 Order FUSE 4A SLO MIDGET SILVER MIL-0593004.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593004.UXS-ND.
FUSE 5A SLO MIDGET SILVER MIL - 0593005.UXS
 Order FUSE 5A SLO MIDGET SILVER MIL-0593005.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593005.UXS-ND.
FUSE 6A SLO MIDGET SILVER MIL - 0593006.UXS
 Order FUSE 6A SLO MIDGET SILVER MIL-0593006.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593006.UXS-ND.
FUSE 7A SLO MIDGET SILVER MIL - 0593007.UXS
 Order FUSE 7A SLO MIDGET SILVER MIL-0593007.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593007.UXS-ND.
FUSE 8A SLO MIDGET NICKEL MIL - 0593008.U
 Order FUSE 8A SLO MIDGET NICKEL MIL-0593008.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593008.U-ND.
FUSE 9A SLO MIDGET SILVER MIL - 0593009.UXS
 Order FUSE 9A SLO MIDGET SILVER MIL-0593009.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593009.UXS-ND.
FUSE 10A SLO MIDGET SILVER MIL - 0593010.UXS
 Order FUSE 10A SLO MIDGET SILVER MIL-0593010.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593010.UXS-ND.
FUSE 12A SLO MIDGET SILVER MIL - 0593012.UXS
 Order FUSE 12A SLO MIDGET SILVER MIL-0593012.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593012.UXS-ND.
FUSE 15A SLO MIDGET SILVER MIL - 0593015.UXS
 Order FUSE 15A SLO MIDGET SILVER MIL-0593015.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0593015.UXS-ND.
FUSE 1.4A SLO MIDGET SILVER MIL - 059301.4UXS
 Order FUSE 1.4A SLO MIDGET SILVER MIL-059301.4UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 059301.4UXS-ND.