FUSE .375A FAST MIDGET NICKL MIL - 0592.375U - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 0592.375U-ND
Price Break
1000
Unit Price
4.36791
Extended Price
4367.91
Manufacturer Part Number0592.375U
Product DescriptionFUSE .375A FAST MIDGET NICKL MIL
Quantity Available 0
All prices are in GBP

FUSE .375A FAST MIDGET NICKL MIL - 0592.375U - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information0592.375U
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Current375mA
Voltage - Rated500V
Package / CaseMidget
Fuse TypeFast Acting, Short Time Lag
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0592 375U
0592375U

Purchase FUSE .375A FAST MIDGET NICKL MIL - 0592.375U - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE .375A FAST MIDGET NICKL MIL - 0592.375U
Over Voltage, Current, Temperature Devices

FUSE .375A FAST MIDGET NICKL MIL - 0592.375U (0592.375U-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSE .375A FAST MIDGET NICKL MIL - 0592.375U
 Order FUSE .375A FAST MIDGET NICKL MIL-0592.375U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592.375U-ND.
FUSE .100A FAST MIDGET NICKL MIL - 0592.100U
 Order FUSE .100A FAST MIDGET NICKL MIL-0592.100U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592.100U-ND.
FUSE .125A FAST MIDGET NICKL MIL - 0592.125U
 Order FUSE .125A FAST MIDGET NICKL MIL-0592.125U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592.125U-ND.
FUSE .200A FAST MIDGET NICKL MIL - 0592.200U
 Order FUSE .200A FAST MIDGET NICKL MIL-0592.200U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592.200U-ND.
FUSE .250A FAST MIDGET NICKL MIL - 0592.250U
 Order FUSE .250A FAST MIDGET NICKL MIL-0592.250U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592.250U-ND.
FUSE .300A FAST MIDGET NICKL MIL - 0592.300U
 Order FUSE .300A FAST MIDGET NICKL MIL-0592.300U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592.300U-ND.
FUSE .375A FAST MIDGET SILVR MIL - 0592.375UXS
 Order FUSE .375A FAST MIDGET SILVR MIL-0592.375UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592.375UXS-ND.
FUSE .500A FAST MIDGET NICKL MIL - 0592.500U
 Order FUSE .500A FAST MIDGET NICKL MIL-0592.500U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592.500U-ND.
FUSE .750A FAST MIDGET NICKL MIL - 0592.750U
 Order FUSE .750A FAST MIDGET NICKL MIL-0592.750U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592.750U-ND.
FUSE .375A FAST 8AG SILVR MIL UL - 0366.375M
 Order FUSE .375A FAST 8AG SILVR MIL UL-0366.375M online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0366.375M-ND.
FUSE .375A FAST 3AG NICKEL MIL - 0392.375M
 Order FUSE .375A FAST 3AG NICKEL MIL-0392.375M online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392.375M-ND.
FUSE 1A FAST MIDGET NICKEL MIL - 0592001.U
 Order FUSE 1A FAST MIDGET NICKEL MIL-0592001.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592001.U-ND.
FUSE 1A FAST MIDGET SILVER MIL - 0592001.UXS
 Order FUSE 1A FAST MIDGET SILVER MIL-0592001.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592001.UXS-ND.
FUSE 2A FAST MIDGET NICKEL MIL - 0592002.U
 Order FUSE 2A FAST MIDGET NICKEL MIL-0592002.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592002.U-ND.
FUSE 2A FAST MIDGET SILVER MIL - 0592002.UXS
 Order FUSE 2A FAST MIDGET SILVER MIL-0592002.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592002.UXS-ND.