FUSE 1.5A FAST MIDGET SILVER MIL - 059201.5UXS

Digi-Key Part Number 059201.5UXS-ND
Price Break
1000
Unit Price
6.02195
Extended Price
6021.95
Manufacturer Part Number059201.5UXS
Product DescriptionFUSE 1.5A FAST MIDGET SILVER MIL
Quantity Available 0
All prices are in GBP

FUSE 1.5A FAST MIDGET SILVER MIL - 059201.5UXS Details
Technical/Catalog Information059201.5UXS
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Current1.5A
Voltage - Rated500V
Package / CaseMidget
Fuse TypeFast Acting, Short Time Lag
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 059201 5UXS
0592015UXS

Purchase FUSE 1.5A FAST MIDGET SILVER MIL - 059201.5UXS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE 1.5A FAST MIDGET SILVER MIL - 059201.5UXS
FUSE 1.5A FAST MIDGET SILVER MIL - 059201.5UXS

FUSE 1.5A FAST MIDGET SILVER MIL - 059201.5UXS (059201.5UXS-ND)

Related parts :
FUSE 5A FAST MIDGET SILVER MIL - 0592005.UXS
 Order FUSE 5A FAST MIDGET SILVER MIL-0592005.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592005.UXS-ND.
FUSE 5A FAST MIDGET SILVER MIL - 0594005.UXS
 Order FUSE 5A FAST MIDGET SILVER MIL-0594005.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0594005.UXS-ND.
FUSE 1A FAST MIDGET SILVER MIL - 0592001.UXS
 Order FUSE 1A FAST MIDGET SILVER MIL-0592001.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592001.UXS-ND.
FUSE 2A FAST MIDGET SILVER MIL - 0592002.UXS
 Order FUSE 2A FAST MIDGET SILVER MIL-0592002.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592002.UXS-ND.
FUSE 3A FAST MIDGET SILVER MIL - 0592003.UXS
 Order FUSE 3A FAST MIDGET SILVER MIL-0592003.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592003.UXS-ND.
FUSE 4A FAST MIDGET SILVER MIL - 0592004.UXS
 Order FUSE 4A FAST MIDGET SILVER MIL-0592004.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592004.UXS-ND.
FUSE 5A FAST MIDGET NICKEL MIL - 0592005.U
 Order FUSE 5A FAST MIDGET NICKEL MIL-0592005.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592005.U-ND.
FUSE 6A FAST MIDGET SILVER MIL - 0592006.UXS
 Order FUSE 6A FAST MIDGET SILVER MIL-0592006.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592006.UXS-ND.
FUSE 8A FAST MIDGET SILVER MIL - 0592008.UXS
 Order FUSE 8A FAST MIDGET SILVER MIL-0592008.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592008.UXS-ND.
FUSE 10A FAST MIDGET SILVER MIL - 0592010.UXS
 Order FUSE 10A FAST MIDGET SILVER MIL-0592010.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592010.UXS-ND.
FUSE 15A FAST MIDGET SILVER MIL - 0592015.UXS
 Order FUSE 15A FAST MIDGET SILVER MIL-0592015.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592015.UXS-ND.
FUSE 1.5A FAST MIDGET SILVER MIL - 059201.5UXS
 Order FUSE 1.5A FAST MIDGET SILVER MIL-059201.5UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 059201.5UXS-ND.
FUSE 20A FAST MIDGET SILVER MIL - 0592020.UXS
 Order FUSE 20A FAST MIDGET SILVER MIL-0592020.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592020.UXS-ND.
FUSE 25A FAST MIDGET SILVER MIL - 0592025.UXS
 Order FUSE 25A FAST MIDGET SILVER MIL-0592025.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592025.UXS-ND.
FUSE 30A FAST MIDGET SILVER MIL - 0592030.UXS
 Order FUSE 30A FAST MIDGET SILVER MIL-0592030.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592030.UXS-ND.