FUSE 4A FAST MIDGET NICKEL MIL - 0592004.U - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 0592004.U-ND
Price Break
1000
Unit Price
4.89665
Extended Price
4896.65
Manufacturer Part Number0592004.U
Product DescriptionFUSE 4A FAST MIDGET NICKEL MIL
Quantity Available 0
All prices are in GBP

FUSE 4A FAST MIDGET NICKEL MIL - 0592004.U - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information0592004.U
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Current4A
Voltage - Rated500V
Package / CaseMidget
Fuse TypeFast Acting, Short Time Lag
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0592004 U
0592004U

Purchase FUSE 4A FAST MIDGET NICKEL MIL - 0592004.U - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE 4A FAST MIDGET NICKEL MIL - 0592004.U
Over Voltage, Current, Temperature Devices

FUSE 4A FAST MIDGET NICKEL MIL - 0592004.U (0592004.U-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSE 4A FAST MIDGET NICKEL MIL - 0592004.U
 Order FUSE 4A FAST MIDGET NICKEL MIL-0592004.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592004.U-ND.
FUSE 4A FAST MIDGET NICKEL MIL - 0594004.U
 Order FUSE 4A FAST MIDGET NICKEL MIL-0594004.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0594004.U-ND.
FUSE 4A FAST 3AG NICKEL MIL - 0392004.M
 Order FUSE 4A FAST 3AG NICKEL MIL-0392004.M online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0392004.M-ND.
FUSE 1A FAST MIDGET NICKEL MIL - 0592001.U
 Order FUSE 1A FAST MIDGET NICKEL MIL-0592001.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592001.U-ND.
FUSE 2A FAST MIDGET NICKEL MIL - 0592002.U
 Order FUSE 2A FAST MIDGET NICKEL MIL-0592002.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592002.U-ND.
FUSE 3A FAST MIDGET NICKEL MIL - 0592003.U
 Order FUSE 3A FAST MIDGET NICKEL MIL-0592003.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592003.U-ND.
FUSE 4A FAST MIDGET SILVER MIL - 0592004.UXS
 Order FUSE 4A FAST MIDGET SILVER MIL-0592004.UXS online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592004.UXS-ND.
FUSE 5A FAST MIDGET NICKEL MIL - 0592005.U
 Order FUSE 5A FAST MIDGET NICKEL MIL-0592005.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592005.U-ND.
FUSE 6A FAST MIDGET NICKEL MIL - 0592006.U
 Order FUSE 6A FAST MIDGET NICKEL MIL-0592006.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592006.U-ND.
FUSE 8A FAST MIDGET NICKEL MIL - 0592008.U
 Order FUSE 8A FAST MIDGET NICKEL MIL-0592008.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592008.U-ND.
FUSE 10A FAST MIDGET NICKEL MIL - 0592010.U
 Order FUSE 10A FAST MIDGET NICKEL MIL-0592010.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592010.U-ND.
FUSE 15A FAST MIDGET NICKEL MIL - 0592015.U
 Order FUSE 15A FAST MIDGET NICKEL MIL-0592015.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592015.U-ND.
FUSE 1.5A FAST MIDGET NICKEL MIL - 059201.5U
 Order FUSE 1.5A FAST MIDGET NICKEL MIL-059201.5U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 059201.5U-ND.
FUSE 20A FAST MIDGET NICKEL MIL - 0592020.U
 Order FUSE 20A FAST MIDGET NICKEL MIL-0592020.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592020.U-ND.
FUSE 25A FAST MIDGET NICKEL MIL - 0592025.U
 Order FUSE 25A FAST MIDGET NICKEL MIL-0592025.U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0592025.U-ND.