SWITCH PB SPST MOM ROUND BLACK - 520.02-BLK - Switches

Digi-Key Part Number EG1411-ND
Price Break
1
10
100
250
500
1000
Unit Price
0.54
0.485
0.4134
0.34152
0.28758
0.23905
Extended Price
0.54
4.85
41.34
85.38
143.79
239.05
Manufacturer Part Number520.02-BLK
Product DescriptionSWITCH PB SPST MOM ROUND BLACK
Quantity Available 0
All prices are in GBP

SWITCH PB SPST MOM ROUND BLACK - 520.02-BLK - Switches Details
Technical/Catalog Information520.02-BLK
VendorE-Switch
CategorySwitches
Actuator TypeRound Button
CircuitSPST-NO
Contact Rating @ Voltage0.01A @ 35VDC
Illumination Type, Color-
Illumination Voltage-
Mounting TypeThrough Hole
Switch FunctionOff-Mom
Termination StylePC Pin
TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names 520 02 BLK
52002BLK
EG1411 ND
EG1411ND
EG1411

Purchase SWITCH PB SPST MOM ROUND BLACK - 520.02-BLK - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH PB SPST MOM ROUND BLACK - 520.02-BLK
Switches

SWITCH PB SPST MOM ROUND BLACK - 520.02-BLK (EG1411-ND)

Related parts Switches:
SWITCH PB SPST MOM ROUND BLACK - 520.02-BLK
 Order SWITCH PB SPST MOM ROUND BLACK-520.02-BLK online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1411-ND.
SWITCH PB SPST MOM PCB BLACK - 8631CQD2
 Order SWITCH PB SPST MOM PCB BLACK-8631CQD2 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1676-ND.
SWITCH PB SPST MOM SEALED RA PCB - EP11FPD1ABE
 Order SWITCH PB SPST MOM SEALED RA PCB-EP11FPD1ABE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1695-ND.
SWITCH PB SPST MOM W/O CAP SLV - MDPSLFS
 Order SWITCH PB SPST MOM W/O CAP SLV-MDPSLFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1934-ND.
SWITCH PB SPST 50MA SS RED SLD - MPI002/28/RD
 Order SWITCH PB SPST 50MA SS RED SLD-MPI002/28/RD online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1318-ND.
SWITCH PB SPST 50MA SS GRN SCREW - MPI002/TERM/GN
 Order SWITCH PB SPST 50MA SS GRN SCREW-MPI002/TERM/GN online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1323-ND.
SWITCH PB SPST-NO METAL 3A BLK - RP3502MABLK
 Order SWITCH PB SPST-NO METAL 3A BLK-RP3502MABLK online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1932-ND.
SWITCH PB ROUND BLK MOM SPST NO - D6R90 F1 LFS
 Order SWITCH PB ROUND BLK MOM SPST NO-D6R90 F1 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1978-ND.
SWITCH PB DPDT MOM .1A PC MNT - TL2285OA
 Order SWITCH PB DPDT MOM .1A PC MNT-TL2285OA online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1871-ND.
SWITCH CAP ROUND BLACK - 1RBLK
 Order SWITCH CAP ROUND BLACK-1RBLK online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1882-ND.
SWITCH POWER PB SPST 5A PNL MNT - P197EESB
 Order SWITCH POWER PB SPST 5A PNL MNT-P197EESB online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1022-ND.
SWITCH ROCKER SPST MINI 6A BLACK - R6ABLKBLKEF
 Order SWITCH ROCKER SPST MINI 6A BLACK-R6ABLKBLKEF online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1525-ND.
SWITCH ROCKER SPST MINI 6A BLACK - R6ABLKBLKFF
 Order SWITCH ROCKER SPST MINI 6A BLACK-R6ABLKBLKFF online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1526-ND.
SWITCH DETECT PB SPST RT ANG .1A - 900AGQ
 Order SWITCH DETECT PB SPST RT ANG .1A-900AGQ online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG2622CT-ND.
SWITCH PB ROUND MOM DPDT BLACK - A165-TBM-2
 Order SWITCH PB ROUND MOM DPDT BLACK-A165-TBM-2 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165-TBM-2-ND.