FUSE 3A 32V 1206 SLO-BLO SMD T/R - 0430003.WR - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 0430003.WR-ND
Price Break
3000
Unit Price
0.33166
Extended Price
994.98
Manufacturer Part Number0430003.WR
Product DescriptionFUSE 3A 32V 1206 SLO-BLO SMD T/R
Quantity Available 0
All prices are in GBP

FUSE 3A 32V 1206 SLO-BLO SMD T/R - 0430003.WR - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information0430003.WR
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Current3A
Voltage - Rated32V
Package / Case1206 (3216 metric)
Fuse TypeSlow Blow, Long Time Lag
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 0430003 WR
0430003WR

Purchase FUSE 3A 32V 1206 SLO-BLO SMD T/R - 0430003.WR - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE 3A 32V 1206 SLO-BLO SMD T/R - 0430003.WR
Over Voltage, Current, Temperature Devices

FUSE 3A 32V 1206 SLO-BLO SMD T/R - 0430003.WR (0430003.WR-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSE 3A 32V 1206 SLO-BLO SMD T/R - 0430003.WR
 Order FUSE 3A 32V 1206 SLO-BLO SMD T/R-0430003.WR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0430003.WR-ND.
FUSE 20A 32V 3AG SLO-BLO - 0315020.MXB
 Order FUSE 20A 32V 3AG SLO-BLO-0315020.MXB online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0315020.MXB-ND.
FUSEBLOCK 3A SLO BLO SMD - 0154003.DRT
 Order FUSEBLOCK 3A SLO BLO SMD-0154003.DRT online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1307CT-ND.
FUSE 1.5A/250V 3AG SLO-BLO AXIAL - 031501.5H
 Order FUSE 1.5A/250V 3AG SLO-BLO AXIAL-031501.5H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F422-ND.
FUSE 150MA 250V 3AB SLO-BLO CERM - 0326.150H
 Order FUSE 150MA 250V 3AB SLO-BLO CERM-0326.150H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F455-ND.
FUSE 4A/125V 2AG SLO-BLO AXIAL - 0230004.HXW
 Order FUSE 4A/125V 2AG SLO-BLO AXIAL-0230004.HXW online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F690-ND.
FUSEBLOCK 1A SLO BLO SMD - 0154001.DRT
 Order FUSEBLOCK 1A SLO BLO SMD-0154001.DRT online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1303CT-ND.
FUSE .010A 250V 3AG SLO-BLO - 0315.010H
 Order FUSE .010A 250V 3AG SLO-BLO-0315.010H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0315.010H-ND.
FUSE 3A 32V VIOLET ATC - BK/ATC-3
 Order FUSE 3A 32V VIOLET ATC-BK/ATC-3 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2314-ND.
FUSE 3A SLO BLO NANO 2 SMD - 0452003.MRL
 Order FUSE 3A SLO BLO NANO 2 SMD-0452003.MRL online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2604CT-ND.
FUSE 3.0A 32V FAST 1206 SMD - 0429003.WRM
 Order FUSE 3.0A 32V FAST 1206 SMD-0429003.WRM online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1273TR-ND.
FUSE 2.50A 32V FAST 1206 SMD - 042902.5WRM
 Order FUSE 2.50A 32V FAST 1206 SMD-042902.5WRM online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1272CT-ND.
FUSE 3.0A 32V FAST 1206 SMD - 0429003.WRM
 Order FUSE 3.0A 32V FAST 1206 SMD-0429003.WRM online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1273CT-ND.
FUSE 250V UL SLO-BLO 5X20MM 3A - 0239003.MXP
 Order FUSE 250V UL SLO-BLO 5X20MM 3A-0239003.MXP online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0239003.MXP-ND.
FUSE SLIM SLO-BLO 1A 63V 1206 - 0468001.NR
 Order FUSE SLIM SLO-BLO 1A 63V 1206-0468001.NR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2658CT-ND.