FUSE 3A 250V FAST SMT GULL - 0202003.HXG - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 0202003.HXG-ND
Price Break
100
Unit Price
1.6496
Extended Price
164.96
Manufacturer Part Number0202003.HXG
Product DescriptionFUSE 3A 250V FAST SMT GULL
Quantity Available 0
All prices are in GBP

FUSE 3A 250V FAST SMT GULL - 0202003.HXG - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information0202003.HXG
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Current3A
Voltage - Rated250V
Package / CaseGull Wing
Fuse TypeFast Acting, Short Time Lag
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 0202003 HXG
0202003HXG

Purchase FUSE 3A 250V FAST SMT GULL - 0202003.HXG - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE 3A 250V FAST SMT GULL - 0202003.HXG
Over Voltage, Current, Temperature Devices

FUSE 3A 250V FAST SMT GULL - 0202003.HXG (0202003.HXG-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSE 3A 250V FAST SMT GULL - 0202003.HXG
 Order FUSE 3A 250V FAST SMT GULL-0202003.HXG online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0202003.HXG-ND.
FUSE 3A/250V 2AG FAST ACTING - 0225003.H
 Order FUSE 3A/250V 2AG FAST ACTING-0225003.H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F649-ND.
FUSE 4A 350V FAST SMT EBF - 0446004.ZR
 Order FUSE 4A 350V FAST SMT EBF-0446004.ZR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1002TR-ND.
FUSE 2A 250V FAST DIP FLATPACK - 0202002.H
 Order FUSE 2A 250V FAST DIP FLATPACK-0202002.H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0202002.H-ND.
FUSE 1.25A 250V FAST NANO2 SMD - 04641.25DR
 Order FUSE 1.25A 250V FAST NANO2 SMD-04641.25DR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 04641.25DR-ND.
FUSE 3.15A 250V FAST NANO2 SMD - 04643.15DR
 Order FUSE 3.15A 250V FAST NANO2 SMD-04643.15DR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 04643.15DR-ND.
FUSE CERM 250V FAST AXL 3AB 15A - 0324015.HXP
 Order FUSE CERM 250V FAST AXL 3AB 15A-0324015.HXP online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0324015.HXP-ND.
FUSE 3A 250V FAST AGC GLASS - BK/AGC-3
 Order FUSE 3A 250V FAST AGC GLASS-BK/AGC-3 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2022-ND.
FUSE 1.6A 250V SMT TELECOM - 043601.6PR
 Order FUSE 1.6A 250V SMT TELECOM-043601.6PR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1284CT-ND.
FUSE 10A 250V FAST 5X20MM 5SF - 5SF 10
 Order FUSE 10A 250V FAST 5X20MM 5SF-5SF 10 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5SF 10-ND.
FUSE 2A 250V FAST 5X20MM 5MF - 5MF 2
 Order FUSE 2A 250V FAST 5X20MM 5MF-5MF 2 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MF 2-ND.
FUSE 750MA 250V FAST GLASS 3AG - 3AG 750
 Order FUSE 750MA 250V FAST GLASS 3AG-3AG 750 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3AG 750-ND.
FUSE 5A 250V 5X20MM FAST T/R AXL - 0216005.MRET1P
 Order FUSE 5A 250V 5X20MM FAST T/R AXL-0216005.MRET1P online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0216005.MRET1P-ND.
FUSE IEC 12.5A 250V FAST AXIAL - 021612.5MXP
 Order FUSE IEC 12.5A 250V FAST AXIAL-021612.5MXP online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 021612.5MXP-ND.
FUSE 1.5A/250V 3AG SLO-BLO AXIAL - 031501.5H
 Order FUSE 1.5A/250V 3AG SLO-BLO AXIAL-031501.5H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F422-ND.