CAP CERAMIC .56UF 10V X5R 0603 - C0603C564K8PACTU - Capacitors

Digi-Key Part Number 399-3115-2-ND
Price Break
4000
12000
24000
Unit Price
0.0231
0.01815
0.01705
Extended Price
92.40
217.80
409.20
Manufacturer Part NumberC0603C564K8PACTU
Product DescriptionCAP CERAMIC .56UF 10V X5R 0603
Quantity Available 4000
All prices are in GBP

CAP CERAMIC .56UF 10V X5R 0603 - C0603C564K8PACTU - Capacitors Details
Technical/Catalog InformationC0603C564K8PACTU
VendorKemet
CategoryCapacitors
Capacitance0.56µF
Voltage - Rated10V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C564K8PACTU
C0603C564K8PACTU
399 3115 2 ND
39931152ND
399-3115-2

Purchase CAP CERAMIC .56UF 10V X5R 0603 - C0603C564K8PACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC .56UF 10V X5R 0603 - C0603C564K8PACTU
Capacitors

CAP CERAMIC .56UF 10V X5R 0603 - C0603C564K8PACTU (399-3115-2-ND)

Related parts Capacitors :
CAP CERAMIC .56UF 10V X5R 0603 - C0603C564K8PACTU
 Order CAP CERAMIC .56UF 10V X5R 0603-C0603C564K8PACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3115-2-ND.
CAP CERAMIC .56UF 10V X5R 0603 - C0603C564K8PACTU
 Order CAP CERAMIC .56UF 10V X5R 0603-C0603C564K8PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3115-1-ND.
CAP CERAMIC .56UF 10V X5R 0603 - C0603C564K8PACTU
 Order CAP CERAMIC .56UF 10V X5R 0603-C0603C564K8PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3115-6-ND.
CAP CERAMIC .27UF 10V X5R 0603 - C0603C274K8PACTU
 Order CAP CERAMIC .27UF 10V X5R 0603-C0603C274K8PACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3111-2-ND.
CAP CERAMIC .33UF 10V X5R 0603 - C0603C334K8PACTU
 Order CAP CERAMIC .33UF 10V X5R 0603-C0603C334K8PACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3112-2-ND.
CAP CERAMIC .39UF 10V X5R 0603 - C0603C394K8PACTU
 Order CAP CERAMIC .39UF 10V X5R 0603-C0603C394K8PACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3113-2-ND.
CAP CERAMIC .47UF 10V X5R 0603 - C0603C474K8PACTU
 Order CAP CERAMIC .47UF 10V X5R 0603-C0603C474K8PACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3114-2-ND.
CAP CERAMIC .68UF 10V X5R 0603 - C0603C684K8PACTU
 Order CAP CERAMIC .68UF 10V X5R 0603-C0603C684K8PACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3116-2-ND.
CAP CERAMIC .82UF 10V X5R 0603 - C0603C824K8PACTU
 Order CAP CERAMIC .82UF 10V X5R 0603-C0603C824K8PACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3117-2-ND.
CAP CERAMIC 1.0UF 10V X5R 0603 - C0603C105K8PACTU
 Order CAP CERAMIC 1.0UF 10V X5R 0603-C0603C105K8PACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3118-2-ND.
CAP CERAMIC .27UF 10V X5R 0603 - C0603C274K8PACTU
 Order CAP CERAMIC .27UF 10V X5R 0603-C0603C274K8PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3111-1-ND.
CAP CERAMIC .33UF 10V X5R 0603 - C0603C334K8PACTU
 Order CAP CERAMIC .33UF 10V X5R 0603-C0603C334K8PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3112-1-ND.
CAP CERAMIC .39UF 10V X5R 0603 - C0603C394K8PACTU
 Order CAP CERAMIC .39UF 10V X5R 0603-C0603C394K8PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3113-1-ND.
CAP CERAMIC .47UF 10V X5R 0603 - C0603C474K8PACTU
 Order CAP CERAMIC .47UF 10V X5R 0603-C0603C474K8PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3114-1-ND.
CAP CERAMIC .68UF 10V X5R 0603 - C0603C684K8PACTU
 Order CAP CERAMIC .68UF 10V X5R 0603-C0603C684K8PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3116-1-ND.