CABLE 2 PR CPU SHIELD PVC 22 AWG - C1352.12.10

Digi-Key Part Number C1352-100-ND
Price Break
1
5
Unit Price
32.2
26.348
Extended Price
32.20
131.74
Manufacturer Part NumberC1352.12.10
Product DescriptionCABLE 2 PR CPU SHIELD PVC 22 AWG
Quantity Available 3
All prices are in GBP

CABLE 2 PR CPU SHIELD PVC 22 AWG - C1352.12.10 Details
Technical/Catalog InformationC1352.12.10
VendorGeneral Cable/Carol Brand (VA)
CategoryCable, Wire
ColorGray
Gauge/AWG22 AWG
Maximum Temperature60°C
Conductor Strand7/30
Voltage300V
Conductors2 Pair
Jacket TypePVC
FeaturesShielded
Length100' (30.5m)
Cable TypeMulti-Pair, Stranded, Twisted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1352 12 10
C13521210
C1352 100 ND
C1352100ND
C1352-100

Purchase CABLE 2 PR CPU SHIELD PVC 22 AWG - C1352.12.10
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE 2 PR CPU SHIELD PVC 22 AWG - C1352.12.10
CABLE 2 PR CPU SHIELD PVC 22 AWG - C1352.12.10

CABLE 2 PR CPU SHIELD PVC 22 AWG - C1352.12.10 (C1352-100-ND)

Related parts:
CABLE 2 PR CPU SHIELD PVC 22 AWG - C1352.12.10
 Order CABLE 2 PR CPU SHIELD PVC 22 AWG-C1352.12.10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1352-100-ND.
CABLE 3 PR SHIELDED PVC 22 AWG - C6040-12-10
 Order CABLE 3 PR SHIELDED PVC 22 AWG-C6040-12-10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C6040-100-ND.
CABLE 2 COND SHIELD PVC 18 AWG - C2534-12-10
 Order CABLE 2 COND SHIELD PVC 18 AWG-C2534-12-10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2534-100-ND.
BLK-STRANDED-HOOKUP WIRE 16 AWG - C2065-12-01
 Order BLK-STRANDED-HOOKUP WIRE 16 AWG-C2065-12-01 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065B-100-ND.
BLK-SOLID-HOOK-UP WIRE 16 AWG - C2053-12-01
 Order BLK-SOLID-HOOK-UP WIRE 16 AWG-C2053-12-01 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053B-100-ND.
RED STRANDED-HOOKUP WIRE 18 AWG - C2064-12-03
 Order RED STRANDED-HOOKUP WIRE 18 AWG-C2064-12-03 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064R-100-ND.
CABLE ASSY R/A 2.5MM 6' 24 AWG - CA-2188
 Order CABLE ASSY R/A 2.5MM 6' 24 AWG-CA-2188 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2188-ND.
CABLE ASSY R/A 2.1MM 6' 24 AWG - CA-2189
 Order CABLE ASSY R/A 2.1MM 6' 24 AWG-CA-2189 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2189-ND.
CABLE ASSY R/A 2.1MM 6' 18 AWG - CA-2191
 Order CABLE ASSY R/A 2.1MM 6' 18 AWG-CA-2191 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2191-ND.
CABLE ASSY R/A 1.35MM 6' 24 AWG - CA-2197
 Order CABLE ASSY R/A 1.35MM 6' 24 AWG-CA-2197 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2197-ND.
CABLE 50 COND 100FT SHIELD FLAT - 3517/50 100SF
 Order CABLE 50 COND 100FT SHIELD FLAT-3517/50 100SF online from Digi-Key. Manufactured by 3M. Digi-Key part number MB50H-100-ND.
CABLE 26AWG 4 COND SHIELDED 100' - 3203 SL005
 Order CABLE 26AWG 4 COND SHIELDED 100'-3203 SL005 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3203 SL005-ND.
CONN INSUL FEMALE 18-22 AWG - MNG18-156DFIK
 Order CONN INSUL FEMALE 18-22 AWG-MNG18-156DFIK online from Digi-Key. Manufactured by 3M. Digi-Key part number 920048-03-ND.
CONN PIN 20-22 AWG CRIMP GOLD - RM20M12D28
 Order CONN PIN 20-22 AWG CRIMP GOLD-RM20M12D28 online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1240-ND.
CABLE 22/2 COND 7/30 SPEAKER CAB - C1362.21.01
 Order CABLE 22/2 COND 7/30 SPEAKER CAB-C1362.21.01 online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362.21.01-ND.