CONN POWER JACK 2.5MM MALE OPEN - PJ-003B - Connectors

Digi-Key Part Number CP-003B-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.23
0.201
0.1544
0.12818
0.11583
0.1027
Extended Price
0.23
2.01
15.44
64.09
115.83
256.75
Manufacturer Part NumberPJ-003B
Product DescriptionCONN POWER JACK 2.5MM MALE OPEN
Quantity Available 573
All prices are in GBP

CONN POWER JACK 2.5MM MALE OPEN - PJ-003B - Connectors Details
Technical/Catalog InformationPJ-003B
VendorCUI Inc
CategoryConnectors
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter2.5mm ID, 5.5mm OD
Signal Lines-
Number of Positions/Contacts2 Conductors, 3 Contacts
Mounting TypeThrough Hole, Right Angle
FeaturesInternal Switch
ColorBlack
Series-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PJ 003B
PJ003B
CP 003B ND
CP003BND
CP-003B

Purchase CONN POWER JACK 2.5MM MALE OPEN - PJ-003B - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN POWER JACK 2.5MM MALE OPEN - PJ-003B
Connectors

CONN POWER JACK 2.5MM MALE OPEN - PJ-003B (CP-003B-ND)

Related parts Connectors:
CONN POWER JACK 2.5MM MALE OPEN - PJ-003B
 Order CONN POWER JACK 2.5MM MALE OPEN-PJ-003B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-003B-ND.
CONN POWER JACK 2.1MM MALE OPEN - PJ-003A
 Order CONN POWER JACK 2.1MM MALE OPEN-PJ-003A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-003A-ND.
CONN POWER JACK MALE 2.5MM CLSD - PJ-002B
 Order CONN POWER JACK MALE 2.5MM CLSD-PJ-002B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002B-ND.
CONN POWER JACK 2.1MM - PJ-002A
 Order CONN POWER JACK 2.1MM-PJ-002A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002A-ND.
CONN POWER JACK 2.1MM PCB - PJ-202A
 Order CONN POWER JACK 2.1MM PCB-PJ-202A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-202A-ND.
CONN POWER JACK 2.5MM PCB CIRC - PJ-102B
 Order CONN POWER JACK 2.5MM PCB CIRC-PJ-102B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-102B-ND.
CONN POWER JACK 2.5X5.5MM SMD - PJ-002B-SMT
 Order CONN POWER JACK 2.5X5.5MM SMD-PJ-002B-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002BPJTR-ND.
CONN POWER JACK 2.1MM SMD - PJ-002A-SMT-1
 Order CONN POWER JACK 2.1MM SMD-PJ-002A-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002APJ-ND.
CONN POWER JACK 1MM SMT - PJ-014C-SMT-1
 Order CONN POWER JACK 1MM SMT-PJ-014C-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014CPJ-ND.
CONN POWER JACK 2.1X5.5MM HI CUR - PJ-002AH-SMT
 Order CONN POWER JACK 2.1X5.5MM HI CUR-PJ-002AH-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-002AHPJCT-ND.
CONN POWER JACK 2.5X5.5MM SMD - PJ-002B-SMT
 Order CONN POWER JACK 2.5X5.5MM SMD-PJ-002B-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-002BPJCT-ND.
CONN POWER JACK 2X5.5MM VERT SMD - PJ-006A-SMT
 Order CONN POWER JACK 2X5.5MM VERT SMD-PJ-006A-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-006APJCT-ND.
CONN POWER JACK 1.0X3.8MM HI CUR - PJ-014CH-SMT
 Order CONN POWER JACK 1.0X3.8MM HI CUR-PJ-014CH-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-014CHPJCT-ND.
CONN PWR JACK 4.4MM X 1.65MM PCB - PJ-016
 Order CONN PWR JACK 4.4MM X 1.65MM PCB-PJ-016 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-016-ND.
CONN PWR JACK 1X3.8MM HI CUR SMD - PJ-014CH-SMT
 Order CONN PWR JACK 1X3.8MM HI CUR SMD-PJ-014CH-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014CHPJTR-ND.