CONN 3.5MM RT ANG JACK PANEL MNT - MJ-3536 - Connectors

Digi-Key Part Number CP-3536-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.32
0.277
0.2134
0.17712
0.16005
0.14191
Extended Price
0.32
2.77
21.34
88.56
160.05
354.77
Manufacturer Part NumberMJ-3536
Product DescriptionCONN 3.5MM RT ANG JACK PANEL MNT
Quantity Available 4638
All prices are in GBP

CONN 3.5MM RT ANG JACK PANEL MNT - MJ-3536 - Connectors Details
Technical/Catalog InformationMJ-3536
VendorCUI Inc
CategoryConnectors
Connector TypePhone Jack
GenderFemale
Plug/Mating Plug Diameter3.50mm (1/8", Mini Plug)
Signal LinesMono
Number of Positions/Contacts2 Conductors, 3 Contacts
Mounting TypeThrough Hole, Right Angle
FeaturesInternal Switch, Mounting Hardware, Thread Lock
ColorBlack
Series-
TerminationSolder Eyelet (s)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MJ 3536
MJ3536
CP 3536 ND
CP3536ND
CP-3536

Purchase CONN 3.5MM RT ANG JACK PANEL MNT - MJ-3536 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN 3.5MM RT ANG JACK PANEL MNT - MJ-3536
Connectors

CONN 3.5MM RT ANG JACK PANEL MNT - MJ-3536 (CP-3536-ND)

Related parts Connectors:
CONN 3.5MM RT ANG JACK PANEL MNT - MJ-3536
 Order CONN 3.5MM RT ANG JACK PANEL MNT-MJ-3536 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3536-ND.
CONN 2.5MM JACK PANEL MNT - MJ-2503A
 Order CONN 2.5MM JACK PANEL MNT-MJ-2503A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2503-ND.
CONN RCPT 12POS .5MM RT ANG SMD - LX60-12S
 Order CONN RCPT 12POS .5MM RT ANG SMD-LX60-12S online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11402CT-ND.
CONN RCPT 16POS .5MM RT ANG SMD - LX60-16S
 Order CONN RCPT 16POS .5MM RT ANG SMD-LX60-16S online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11403CT-ND.
CONNECTOR 2.5MM JACK PANEL MNT - PJ-005B
 Order CONNECTOR 2.5MM JACK PANEL MNT-PJ-005B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-6-ND.
CONN BNC REPT RT ANG W/ HARDWARE - 31-5431-2010
 Order CONN BNC REPT RT ANG W/ HARDWARE-31-5431-2010 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1065NW-ND.
CONN RECEPT 10POS RT ANG SMD - ST60-10P
 Order CONN RECEPT 10POS RT ANG SMD-ST60-10P online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H1958CT-ND.
CONN MOD JACK RT ANG 8-8-8PORT - 43223-8176
 Order CONN MOD JACK RT ANG 8-8-8PORT-43223-8176 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 43223-8176-ND.
CONN HEADER RT ANG 2POS 5MM - 1754436
 Order CONN HEADER RT ANG 2POS 5MM-1754436 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1084-ND.
CONN HEADER RT ANG 5POS 5MM - 1757501
 Order CONN HEADER RT ANG 5POS 5MM-1757501 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1120-ND.
CONN SMA JACK RT ANG PCB - 132136
 Order CONN SMA JACK RT ANG PCB-132136 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1232-ND.
CONN JACK BLOCK DUAL W/O JACKS - 2300
 Order CONN JACK BLOCK DUAL W/O JACKS-2300 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 2300-ND.
LED RED T1 12V PANEL MNT - 5110F1-12V
 Order LED RED T1 12V PANEL MNT-5110F1-12V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5110F1-12V-ND.
CONN DIN 5 PIN FEMALE PANEL MNT - SD-50SN
 Order CONN DIN 5 PIN FEMALE PANEL MNT-SD-50SN online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1250-ND.
CONN DIN 7 PIN FEMALE PANEL MNT - SD-70SN
 Order CONN DIN 7 PIN FEMALE PANEL MNT-SD-70SN online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1270-ND.