CONN 2.5MM JACK PANEL MNT - MJ-2503A - Connectors
CONN 2.5MM JACK PANEL MNT - MJ-2503A - Connectors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
CONN 2.5MM JACK PANEL MNT - MJ-2503A (CP-2503-ND)
Related parts Connectors:CONN 2.5MM JACK PANEL MNT - MJ-2503A
Order CONN 2.5MM JACK PANEL MNT-MJ-2503A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2503-ND.
CONN 3.5MM RT ANG JACK PANEL MNT - MJ-3536
Order CONN 3.5MM RT ANG JACK PANEL MNT-MJ-3536 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3536-ND.
CONNECTOR 2.5MM JACK PANEL MNT - PJ-005B
Order CONNECTOR 2.5MM JACK PANEL MNT-PJ-005B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-6-ND.
CONN DIN 5 PIN FEMALE PANEL MNT - SD-50SN
Order CONN DIN 5 PIN FEMALE PANEL MNT-SD-50SN online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1250-ND.
CONN DIN 7 PIN FEMALE PANEL MNT - SD-70SN
Order CONN DIN 7 PIN FEMALE PANEL MNT-SD-70SN online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1270-ND.
CONN AUDIO JACK 2.5MM STEREO - SJ-2503A
Order CONN AUDIO JACK 2.5MM STEREO-SJ-2503A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2503A-ND.
CONN AUDIO JACK 3.5MM MONO - MJ-3536N
Order CONN AUDIO JACK 3.5MM MONO-MJ-3536N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3536N-ND.
CONN AUDIO JACK 3.5MM MONO - MJ-3502
Order CONN AUDIO JACK 3.5MM MONO-MJ-3502 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3502MJ-ND.
CONN 3.5MM AUDIO JACK 4 COND PCB - SJ-43514
Order CONN 3.5MM AUDIO JACK 4 COND PCB-SJ-43514 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43514-ND.
CONN 3.5MM AUDIO JACK W/TIP SHNT - SJ-43515TS
Order CONN 3.5MM AUDIO JACK W/TIP SHNT-SJ-43515TS online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43515TS-ND.
CONN DC POWER JACK 1.1X3.0X5.9 - PJ-019
Order CONN DC POWER JACK 1.1X3.0X5.9-PJ-019 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-019-ND.
CONN SMA BULKHEAD JACK CABLE MNT - 901-9879-RFX
Order CONN SMA BULKHEAD JACK CABLE MNT-901-9879-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1222-ND.
CONN JACK STEREO RTANG 2.5MM - SJ1-2503A
Order CONN JACK STEREO RTANG 2.5MM-SJ1-2503A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-2503A-ND.
CONN JACK BLOCK DUAL W/O JACKS - 2300
Order CONN JACK BLOCK DUAL W/O JACKS-2300 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 2300-ND.
LED RED T1 12V PANEL MNT - 5110F1-12V
Order LED RED T1 12V PANEL MNT-5110F1-12V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5110F1-12V-ND.