RES 102 OHM 1/16W 1% SMD 0402 - 9T04021A1020FBHF3 - Resistors

Digi-Key Part Number 9T04021A1020FBHF3-ND
Price Break
20000
Unit Price
0.00722
Extended Price
144.40
Manufacturer Part Number9T04021A1020FBHF3
Product DescriptionRES 102 OHM 1/16W 1% SMD 0402
Quantity Available 0
All prices are in GBP

RES 102 OHM 1/16W 1% SMD 0402 - 9T04021A1020FBHF3 - Resistors Details
Technical/Catalog Information9T04021A1020FBHF3
VendorYageo
CategoryResistors
Resistance In Ohms102
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T04021A1020FBHF3
9T04021A1020FBHF3

Purchase RES 102 OHM 1/16W 1% SMD 0402 - 9T04021A1020FBHF3 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 102 OHM 1/16W 1% SMD 0402 - 9T04021A1020FBHF3
Resistors

RES 102 OHM 1/16W 1% SMD 0402 - 9T04021A1020FBHF3 (9T04021A1020FBHF3-ND)

Related parts Resistors:
RES 10.2 OHM 1/16W .5% SMD 0402 - 9T04021A10R2DAHF3
 Order RES 10.2 OHM 1/16W .5% SMD 0402-9T04021A10R2DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R2DAHF3-ND.
RES 102 OHM 1/16W .5% SMD 0402 - 9T04021A1020DAHF3
 Order RES 102 OHM 1/16W .5% SMD 0402-9T04021A1020DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1020DAHF3-ND.
RES 10.2 OHM 1/16W .25% SMD 0402 - 9T04021A10R2CAHF3
 Order RES 10.2 OHM 1/16W .25% SMD 0402-9T04021A10R2CAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R2CAHF3-ND.
RES 102 OHM 1/16W .25% SMD 0402 - 9T04021A1020CAHF3
 Order RES 102 OHM 1/16W .25% SMD 0402-9T04021A1020CAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1020CAHF3-ND.
RES 10.2 OHM 1/16W .5% SMD 0402 - 9T04021A10R2DBHF3
 Order RES 10.2 OHM 1/16W .5% SMD 0402-9T04021A10R2DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R2DBHF3-ND.
RES 102 OHM 1/16W .5% SMD 0402 - 9T04021A1020DBHF3
 Order RES 102 OHM 1/16W .5% SMD 0402-9T04021A1020DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1020DBHF3-ND.
RES 10.2 OHM 1/16W .25% SMD 0402 - 9T04021A10R2CBHF3
 Order RES 10.2 OHM 1/16W .25% SMD 0402-9T04021A10R2CBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R2CBHF3-ND.
RES 102 OHM 1/16W .25% SMD 0402 - 9T04021A1020CBHF3
 Order RES 102 OHM 1/16W .25% SMD 0402-9T04021A1020CBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1020CBHF3-ND.
RES 102 OHM 1/16W .1% SMD 0402 - RT0402BRD07102RL
 Order RES 102 OHM 1/16W .1% SMD 0402-RT0402BRD07102RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD07102RL-ND.
RES 10.2 OHM 1/16W .1% SMD 0402 - RT0402BRD0710R2L
 Order RES 10.2 OHM 1/16W .1% SMD 0402-RT0402BRD0710R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD0710R2L-ND.
RES 102 OHM 1/16W .1% SMD 0402 - RT0402BRE07102RL
 Order RES 102 OHM 1/16W .1% SMD 0402-RT0402BRE07102RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE07102RL-ND.
RES 10.2 OHM 1/16W .1% SMD 0402 - RT0402BRE0710R2L
 Order RES 10.2 OHM 1/16W .1% SMD 0402-RT0402BRE0710R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE0710R2L-ND.
RES 102 OHM 1/16W .25% SMD 0402 - RT0402CRD07102RL
 Order RES 102 OHM 1/16W .25% SMD 0402-RT0402CRD07102RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07102RL-ND.
RES 10.2 OHM 1/16W .25% SMD 0402 - RT0402CRD0710R2L
 Order RES 10.2 OHM 1/16W .25% SMD 0402-RT0402CRD0710R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0710R2L-ND.
RES 102 OHM 1/16W .25% SMD 0402 - RT0402CRE07102RL
 Order RES 102 OHM 1/16W .25% SMD 0402-RT0402CRE07102RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE07102RL-ND.