RES 100 OHM 1/16W 1% SMD 0402 - 9T04021A1000FBHF3 - Resistors

Digi-Key Part Number 9T04021A1000FBHF3-ND
Price Break
20000
Unit Price
0.00668
Extended Price
133.60
Manufacturer Part Number9T04021A1000FBHF3
Product DescriptionRES 100 OHM 1/16W 1% SMD 0402
Quantity Available 0
All prices are in GBP

RES 100 OHM 1/16W 1% SMD 0402 - 9T04021A1000FBHF3 - Resistors Details
Technical/Catalog Information9T04021A1000FBHF3
VendorYageo
CategoryResistors
Resistance In Ohms100
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T04021A1000FBHF3
9T04021A1000FBHF3

Purchase RES 100 OHM 1/16W 1% SMD 0402 - 9T04021A1000FBHF3 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 100 OHM 1/16W 1% SMD 0402 - 9T04021A1000FBHF3
Resistors

RES 100 OHM 1/16W 1% SMD 0402 - 9T04021A1000FBHF3 (9T04021A1000FBHF3-ND)

Related parts Resistors:
RES 100 OHM 1/16W 1% SMD 0402 - 9T04021A1000FBHF3
 Order RES 100 OHM 1/16W 1% SMD 0402-9T04021A1000FBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000FBHF3-ND.
RES 10.0 OHM 1/16W .5% SMD 0402 - 9T04021A10R0DAHF3
 Order RES 10.0 OHM 1/16W .5% SMD 0402-9T04021A10R0DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R0DAHF3-ND.
RES 100 OHM 1/16W .5% SMD 0402 - 9T04021A1000DAHF3
 Order RES 100 OHM 1/16W .5% SMD 0402-9T04021A1000DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000DAHF3-ND.
RES 10.0 OHM 1/16W .25% SMD 0402 - 9T04021A10R0CAHF3
 Order RES 10.0 OHM 1/16W .25% SMD 0402-9T04021A10R0CAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R0CAHF3-ND.
RES 100 OHM 1/16W .25% SMD 0402 - 9T04021A1000CAHF3
 Order RES 100 OHM 1/16W .25% SMD 0402-9T04021A1000CAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000CAHF3-ND.
RES 10.0 OHM 1/16W .5% SMD 0402 - 9T04021A10R0DBHF3
 Order RES 10.0 OHM 1/16W .5% SMD 0402-9T04021A10R0DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R0DBHF3-ND.
RES 100 OHM 1/16W .5% SMD 0402 - 9T04021A1000DBHF3
 Order RES 100 OHM 1/16W .5% SMD 0402-9T04021A1000DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000DBHF3-ND.
RES 10.0 OHM 1/16W .25% SMD 0402 - 9T04021A10R0CBHF3
 Order RES 10.0 OHM 1/16W .25% SMD 0402-9T04021A10R0CBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R0CBHF3-ND.
RES 100 OHM 1/16W .25% SMD 0402 - 9T04021A1000CBHF3
 Order RES 100 OHM 1/16W .25% SMD 0402-9T04021A1000CBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000CBHF3-ND.
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
 Order RES 100 OHM 1/16W 5% 0402 SMD-9C04021A1000JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JDKR-ND.
RES 100 OHM 1/16W 1% 0402 SMD - 9C04021A1000FLHF3
 Order RES 100 OHM 1/16W 1% 0402 SMD-9C04021A1000FLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100LDKR-ND.
RES 10.0 OHM 1/16W 1% 0402 SMD - 9C04021A10R0FLHF3
 Order RES 10.0 OHM 1/16W 1% 0402 SMD-9C04021A10R0FLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0LDKR-ND.
RES 1.00 OHM 1/16W 1% 0402 SMD - 9C04021A1R00FGHF3
 Order RES 1.00 OHM 1/16W 1% 0402 SMD-9C04021A1R00FGHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00LDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
 Order RES 100 OHM 1/16W 5% 0402 SMD-RC0402JR-07100RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100JRTR-ND.
RES 1.00 OHM 1/16W 1% 0402 SMD - RC0402FR-071RL
 Order RES 1.00 OHM 1/16W 1% 0402 SMD-RC0402FR-071RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00LRTR-ND.