RES 6.19K OHM 1/10W 1% SMD 0603 - 9T06031A6191FBHFT - Resistors

Digi-Key Part Number 9T06031A6191FBHFT-ND
Price Break
20000
Unit Price
0.00668
Extended Price
133.60
Manufacturer Part Number9T06031A6191FBHFT
Product DescriptionRES 6.19K OHM 1/10W 1% SMD 0603
Quantity Available 0
All prices are in GBP

RES 6.19K OHM 1/10W 1% SMD 0603 - 9T06031A6191FBHFT - Resistors Details
Technical/Catalog Information9T06031A6191FBHFT
VendorYageo
CategoryResistors
Resistance In Ohms6.19K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T06031A6191FBHFT
9T06031A6191FBHFT

Purchase RES 6.19K OHM 1/10W 1% SMD 0603 - 9T06031A6191FBHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 6.19K OHM 1/10W 1% SMD 0603 - 9T06031A6191FBHFT
Resistors

RES 6.19K OHM 1/10W 1% SMD 0603 - 9T06031A6191FBHFT (9T06031A6191FBHFT-ND)

Related parts Resistors:
RES 100K OHM 1/10W .25% SMD 0603 - RT0603CRD07100KL
 Order RES 100K OHM 1/10W .25% SMD 0603-RT0603CRD07100KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07100KL-ND.
RES 100 OHM 1/10W .25% SMD 0603 - RT0603CRD07100RL
 Order RES 100 OHM 1/10W .25% SMD 0603-RT0603CRD07100RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07100RL-ND.
RES 102K OHM 1/10W .25% SMD 0603 - RT0603CRD07102KL
 Order RES 102K OHM 1/10W .25% SMD 0603-RT0603CRD07102KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07102KL-ND.
RES 102 OHM 1/10W .25% SMD 0603 - RT0603CRD07102RL
 Order RES 102 OHM 1/10W .25% SMD 0603-RT0603CRD07102RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07102RL-ND.
RES 105K OHM 1/10W .25% SMD 0603 - RT0603CRD07105KL
 Order RES 105K OHM 1/10W .25% SMD 0603-RT0603CRD07105KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07105KL-ND.
RES 105 OHM 1/10W .25% SMD 0603 - RT0603CRD07105RL
 Order RES 105 OHM 1/10W .25% SMD 0603-RT0603CRD07105RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07105RL-ND.
RES 107K OHM 1/10W .25% SMD 0603 - RT0603CRD07107KL
 Order RES 107K OHM 1/10W .25% SMD 0603-RT0603CRD07107KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07107KL-ND.
RES 107 OHM 1/10W .25% SMD 0603 - RT0603CRD07107RL
 Order RES 107 OHM 1/10W .25% SMD 0603-RT0603CRD07107RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07107RL-ND.
RES 10.2 OHM 1/10W .25% SMD 0603 - RT0603CRD0710R2L
 Order RES 10.2 OHM 1/10W .25% SMD 0603-RT0603CRD0710R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0710R2L-ND.
RES 10.5 OHM 1/10W .25% SMD 0603 - RT0603CRD0710R5L
 Order RES 10.5 OHM 1/10W .25% SMD 0603-RT0603CRD0710R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0710R5L-ND.
RES 10.7 OHM 1/10W .25% SMD 0603 - RT0603CRD0710R7L
 Order RES 10.7 OHM 1/10W .25% SMD 0603-RT0603CRD0710R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0710R7L-ND.
RES 10.0 OHM 1/10W .25% SMD 0603 - RT0603CRD0710RL
 Order RES 10.0 OHM 1/10W .25% SMD 0603-RT0603CRD0710RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0710RL-ND.
RES 110K OHM 1/10W .25% SMD 0603 - RT0603CRD07110KL
 Order RES 110K OHM 1/10W .25% SMD 0603-RT0603CRD07110KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07110KL-ND.
RES 110 OHM 1/10W .25% SMD 0603 - RT0603CRD07110RL
 Order RES 110 OHM 1/10W .25% SMD 0603-RT0603CRD07110RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07110RL-ND.
RES 113K OHM 1/10W .25% SMD 0603 - RT0603CRD07113KL
 Order RES 113K OHM 1/10W .25% SMD 0603-RT0603CRD07113KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07113KL-ND.