AND-OR-INVERT GATE - DM74S64N - Integrated Circuits (ICs)

Digi-Key Part Number DM74S64N-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
0.64
0.528
0.4455
0.363
0.297
0.2805
0.2475
0.231
0.2145
Extended Price
0.64
13.20
44.55
90.75
148.50
280.50
618.75
1155.00
2145.00
Manufacturer Part NumberDM74S64N
Product DescriptionAND-OR-INVERT GATE
Quantity Available 275
All prices are in GBP

AND-OR-INVERT GATE - DM74S64N - Integrated Circuits (ICs) Details
Technical/Catalog InformationDM74S64N
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Circuits1 - Single
Series74S
Package / Case14-DIP
Logic Type4-2-3-2 Input AND-OR-Invert
PackagingTube
Mounting Type*
Number of Inputs*
Output Current High, Low*
Supply Voltage*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DM74S64N
DM74S64N

Purchase AND-OR-INVERT GATE - DM74S64N - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of AND-OR-INVERT GATE - DM74S64N
Integrated Circuits (ICs)

AND-OR-INVERT GATE - DM74S64N (DM74S64N-ND)

Related parts Integrated Circuits (ICs):
AND-OR-INVERT GATE - DM74S64N
 Order AND-OR-INVERT GATE-DM74S64N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74S64N-ND.
IC INVERTER COMP PR DUAL 14-DIP - CD4007CN
 Order IC INVERTER COMP PR DUAL 14-DIP-CD4007CN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4007CN-ND.
IC GATE OR/AND QUAD 2INP 14-DIP - CD4071BCN
 Order IC GATE OR/AND QUAD 2INP 14-DIP-CD4071BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4071BCN-ND.
IC 2-IN AND GATE QUAD - CD4081BCN
 Order IC 2-IN AND GATE QUAD-CD4081BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4081BCN-ND.
IC GATE NAND QUAD 2INP 14-DIP - DM7400N
 Order IC GATE NAND QUAD 2INP 14-DIP-DM7400N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7400N-ND.
IC INVERTER HEX 14-DIP - DM7404N
 Order IC INVERTER HEX 14-DIP-DM7404N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7404N-ND.
IC INVERTER HEX OPEN OUT 14-DIP - DM7406N
 Order IC INVERTER HEX OPEN OUT 14-DIP-DM7406N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7406N-ND.
IC GATE AND QUAD 2INPUT 14-DIP - DM7408N
 Order IC GATE AND QUAD 2INPUT 14-DIP-DM7408N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7408N-ND.
IC GATE NAND QUAD 2INPUT 14-DIP - DM74LS00N
 Order IC GATE NAND QUAD 2INPUT 14-DIP-DM74LS00N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS00N-ND.
IC GATE OR QUAD 2INP EXCL 14-DIP - DM74LS86N
 Order IC GATE OR QUAD 2INP EXCL 14-DIP-DM74LS86N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS86N-ND.
IC GATE NOR QUAD 2-INPUT 14-DIP - 74AC02PC
 Order IC GATE NOR QUAD 2-INPUT 14-DIP-74AC02PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC02PC-ND.
IC GATE NAND DUAL 4 INPUT 14-DIP - 74F20PC
 Order IC GATE NAND DUAL 4 INPUT 14-DIP-74F20PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F20PC-ND.
IC BUFFER HEX INVERT SMD 16-SOIC - CD4049UBCM
 Order IC BUFFER HEX INVERT SMD 16-SOIC-CD4049UBCM online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4049UBCM-ND.
IC INVERTER HEX SCHM TRIG 14SOIC - 74AC14SC
 Order IC INVERTER HEX SCHM TRIG 14SOIC-74AC14SC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC14SC-ND.
IC INVERTER HEX 14-DIP - 74ACT04PC
 Order IC INVERTER HEX 14-DIP-74ACT04PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT04PC-ND.