RES 56.2K OHM 1/16W .1% SMD 0402 - 9T04021A5622BBHF3 - Resistors

Digi-Key Part Number 9T04021A5622BBHF3-ND
Price Break
10000
Unit Price
0.08006
Extended Price
800.60
Manufacturer Part Number9T04021A5622BBHF3
Product DescriptionRES 56.2K OHM 1/16W .1% SMD 0402
Quantity Available 0
All prices are in GBP

RES 56.2K OHM 1/16W .1% SMD 0402 - 9T04021A5622BBHF3 - Resistors Details
Technical/Catalog Information9T04021A5622BBHF3
VendorYageo
CategoryResistors
Resistance In Ohms56.2K
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T04021A5622BBHF3
9T04021A5622BBHF3

Purchase RES 56.2K OHM 1/16W .1% SMD 0402 - 9T04021A5622BBHF3 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 56.2K OHM 1/16W .1% SMD 0402 - 9T04021A5622BBHF3
Resistors

RES 56.2K OHM 1/16W .1% SMD 0402 - 9T04021A5622BBHF3 (9T04021A5622BBHF3-ND)

Related parts Resistors:
RES 100K OHM 1/16W .25% SMD 0402 - RT0402CRD07100KL
 Order RES 100K OHM 1/16W .25% SMD 0402-RT0402CRD07100KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07100KL-ND.
RES 100 OHM 1/16W .25% SMD 0402 - RT0402CRD07100RL
 Order RES 100 OHM 1/16W .25% SMD 0402-RT0402CRD07100RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07100RL-ND.
RES 102 OHM 1/16W .25% SMD 0402 - RT0402CRD07102RL
 Order RES 102 OHM 1/16W .25% SMD 0402-RT0402CRD07102RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07102RL-ND.
RES 105 OHM 1/16W .25% SMD 0402 - RT0402CRD07105RL
 Order RES 105 OHM 1/16W .25% SMD 0402-RT0402CRD07105RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07105RL-ND.
RES 107 OHM 1/16W .25% SMD 0402 - RT0402CRD07107RL
 Order RES 107 OHM 1/16W .25% SMD 0402-RT0402CRD07107RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07107RL-ND.
RES 10.2 OHM 1/16W .25% SMD 0402 - RT0402CRD0710R2L
 Order RES 10.2 OHM 1/16W .25% SMD 0402-RT0402CRD0710R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0710R2L-ND.
RES 10.5 OHM 1/16W .25% SMD 0402 - RT0402CRD0710R5L
 Order RES 10.5 OHM 1/16W .25% SMD 0402-RT0402CRD0710R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0710R5L-ND.
RES 10.7 OHM 1/16W .25% SMD 0402 - RT0402CRD0710R7L
 Order RES 10.7 OHM 1/16W .25% SMD 0402-RT0402CRD0710R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0710R7L-ND.
RES 10.0 OHM 1/16W .25% SMD 0402 - RT0402CRD0710RL
 Order RES 10.0 OHM 1/16W .25% SMD 0402-RT0402CRD0710RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0710RL-ND.
RES 110 OHM 1/16W .25% SMD 0402 - RT0402CRD07110RL
 Order RES 110 OHM 1/16W .25% SMD 0402-RT0402CRD07110RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07110RL-ND.
RES 113 OHM 1/16W .25% SMD 0402 - RT0402CRD07113RL
 Order RES 113 OHM 1/16W .25% SMD 0402-RT0402CRD07113RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07113RL-ND.
RES 115 OHM 1/16W .25% SMD 0402 - RT0402CRD07115RL
 Order RES 115 OHM 1/16W .25% SMD 0402-RT0402CRD07115RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07115RL-ND.
RES 118 OHM 1/16W .25% SMD 0402 - RT0402CRD07118RL
 Order RES 118 OHM 1/16W .25% SMD 0402-RT0402CRD07118RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07118RL-ND.
RES 11.3 OHM 1/16W .25% SMD 0402 - RT0402CRD0711R3L
 Order RES 11.3 OHM 1/16W .25% SMD 0402-RT0402CRD0711R3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0711R3L-ND.
RES 11.5 OHM 1/16W .25% SMD 0402 - RT0402CRD0711R5L
 Order RES 11.5 OHM 1/16W .25% SMD 0402-RT0402CRD0711R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0711R5L-ND.