SWITCH TACT 12MM MOM N/O 130GF - B3F-4050

Digi-Key Part Number SW413-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
0.24
0.216
0.1918
0.1727
0.16308
0.1439
0.12951
Extended Price
0.24
5.40
9.59
17.27
40.77
71.95
129.51
Manufacturer Part NumberB3F-4050
Product DescriptionSWITCH TACT 12MM MOM N/O 130GF
Quantity Available 9146
All prices are in GBP

SWITCH TACT 12MM MOM N/O 130GF - B3F-4050 Details
Technical/Catalog InformationB3F-4050
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypePlunger for Cap
CircuitSPST-NO
Contact Rating @ Voltage0.05A @ 24VDC
Mounting TypeThrough Hole
Operating Force130gf
OrientationVertical
Outline L x W12mm x 12mm
Switch FunctionOff-Mom
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B3F 4050
B3F4050
SW413 ND
SW413ND
SW413

Purchase SWITCH TACT 12MM MOM N/O 130GF - B3F-4050
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH TACT 12MM MOM N/O 130GF - B3F-4050
SWITCH TACT 12MM MOM N/O 130GF - B3F-4050

SWITCH TACT 12MM MOM N/O 130GF - B3F-4050 (SW413-ND)

Related parts:
SWITCH TACT 12MM MOM N/O 130GF - B3F-4050
 Order SWITCH TACT 12MM MOM N/O 130GF-B3F-4050 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW413-ND.
SWITCH TACT 12MM MOM N/O 260GF - B3F-4005
 Order SWITCH TACT 12MM MOM N/O 260GF-B3F-4005 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW412-ND.
SWITCH TACT 12MM MOM N/O 260GF - B3F-4055
 Order SWITCH TACT 12MM MOM N/O 260GF-B3F-4055 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW414-ND.
SWITCH TACT 12MM 130GF H-7.3MM - B3F-5151
 Order SWITCH TACT 12MM 130GF H-7.3MM-B3F-5151 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-5151-ND.
SWITCH TACT 12MM 130GF H=7.3MM - B3F-9100
 Order SWITCH TACT 12MM 130GF H=7.3MM-B3F-9100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-9100-ND.
SWITCH TACT 12MM 130GF H=7.3MM - B3F-9200
 Order SWITCH TACT 12MM 130GF H=7.3MM-B3F-9200 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-9200-ND.
SWITCH TACT 6MM MOM 100GF - B3F-1050
 Order SWITCH TACT 6MM MOM 100GF-B3F-1050 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW404-ND.
SWITCH TACT 6MM MOM 100GF - B3F-1000
 Order SWITCH TACT 6MM MOM 100GF-B3F-1000 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW400-ND.
SWITCH TACT 6MM MOM 150GF - B3F-1022
 Order SWITCH TACT 6MM MOM 150GF-B3F-1022 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW403-ND.
SWITCH TACT 6MM SMD MOM 230GF - B3S-1002BYOMZ
 Order SWITCH TACT 6MM SMD MOM 230GF-B3S-1002BYOMZ online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW416-ND.
SWITCH TACT 6MM 100GF H=7.3MM - B3F-1150
 Order SWITCH TACT 6MM 100GF H=7.3MM-B3F-1150 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW964-ND.
SWITCH TACT 6MM RT ANG 150GF - B3F-3122
 Order SWITCH TACT 6MM RT ANG 150GF-B3F-3122 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW408-ND.
SWITCH TACT 6MM 100GF SPST SMD - B3FS-1050
 Order SWITCH TACT 6MM 100GF SPST SMD-B3FS-1050 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW791-ND.
SWITCH TACT 6MM 150GF SPST SMD - B3FS-1052
 Order SWITCH TACT 6MM 150GF SPST SMD-B3FS-1052 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW792-ND.
SWITCH TACT SMD W/O GND 160GF - B3SN-3012P
 Order SWITCH TACT SMD W/O GND 160GF-B3SN-3012P online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW261CT-ND.