RES 576 OHM 1/16W .1% SMD 0402 - 9T04021A5760BBHF3 - Resistors

Digi-Key Part Number 9T04021A5760BBHF3-ND
Price Break
10000
Unit Price
0.08966
Extended Price
896.60
Manufacturer Part Number9T04021A5760BBHF3
Product DescriptionRES 576 OHM 1/16W .1% SMD 0402
Quantity Available 0
All prices are in GBP

RES 576 OHM 1/16W .1% SMD 0402 - 9T04021A5760BBHF3 - Resistors Details
Technical/Catalog Information9T04021A5760BBHF3
VendorYageo
CategoryResistors
Resistance In Ohms576
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T04021A5760BBHF3
9T04021A5760BBHF3

Purchase RES 576 OHM 1/16W .1% SMD 0402 - 9T04021A5760BBHF3 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 576 OHM 1/16W .1% SMD 0402 - 9T04021A5760BBHF3
Resistors

RES 576 OHM 1/16W .1% SMD 0402 - 9T04021A5760BBHF3 (9T04021A5760BBHF3-ND)

Related parts Resistors:
RES 57.6 OHM 1/16W .5% SMD 0402 - 9T04021A57R6DAHF3
 Order RES 57.6 OHM 1/16W .5% SMD 0402-9T04021A57R6DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A57R6DAHF3-ND.
RES 576 OHM 1/16W .5% SMD 0402 - 9T04021A5760DAHF3
 Order RES 576 OHM 1/16W .5% SMD 0402-9T04021A5760DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5760DAHF3-ND.
RES 57.6 OHM 1/16W .25% SMD 0402 - 9T04021A57R6CAHF3
 Order RES 57.6 OHM 1/16W .25% SMD 0402-9T04021A57R6CAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A57R6CAHF3-ND.
RES 576 OHM 1/16W .25% SMD 0402 - 9T04021A5760CAHF3
 Order RES 576 OHM 1/16W .25% SMD 0402-9T04021A5760CAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5760CAHF3-ND.
RES 57.6 OHM 1/16W .5% SMD 0402 - 9T04021A57R6DBHF3
 Order RES 57.6 OHM 1/16W .5% SMD 0402-9T04021A57R6DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A57R6DBHF3-ND.
RES 576 OHM 1/16W .5% SMD 0402 - 9T04021A5760DBHF3
 Order RES 576 OHM 1/16W .5% SMD 0402-9T04021A5760DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5760DBHF3-ND.
RES 57.6 OHM 1/16W .25% SMD 0402 - 9T04021A57R6CBHF3
 Order RES 57.6 OHM 1/16W .25% SMD 0402-9T04021A57R6CBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A57R6CBHF3-ND.
RES 576 OHM 1/16W .25% SMD 0402 - 9T04021A5760CBHF3
 Order RES 576 OHM 1/16W .25% SMD 0402-9T04021A5760CBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5760CBHF3-ND.
RES 57.6 OHM 1/16W 1% SMD 0402 - 9T04021A57R6FBHF3
 Order RES 57.6 OHM 1/16W 1% SMD 0402-9T04021A57R6FBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A57R6FBHF3-ND.
RES 576 OHM 1/16W 1% SMD 0402 - 9T04021A5760FBHF3
 Order RES 576 OHM 1/16W 1% SMD 0402-9T04021A5760FBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5760FBHF3-ND.
RES 576 OHM 1/16W .1% SMD 0402 - RT0402BRD07576RL
 Order RES 576 OHM 1/16W .1% SMD 0402-RT0402BRD07576RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD07576RL-ND.
RES 57.6 OHM 1/16W .1% SMD 0402 - RT0402BRD0757R6L
 Order RES 57.6 OHM 1/16W .1% SMD 0402-RT0402BRD0757R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD0757R6L-ND.
RES 576 OHM 1/16W .1% SMD 0402 - RT0402BRE07576RL
 Order RES 576 OHM 1/16W .1% SMD 0402-RT0402BRE07576RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE07576RL-ND.
RES 57.6 OHM 1/16W .1% SMD 0402 - RT0402BRE0757R6L
 Order RES 57.6 OHM 1/16W .1% SMD 0402-RT0402BRE0757R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE0757R6L-ND.
RES 576 OHM 1/16W .25% SMD 0402 - RT0402CRD07576RL
 Order RES 576 OHM 1/16W .25% SMD 0402-RT0402CRD07576RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07576RL-ND.