RES 549 OHM 1/16W .1% SMD 0402 - 9T04021A5490BBHF3 - Resistors

Digi-Key Part Number 9T04021A5490BBHF3-ND
Price Break
10000
Unit Price
0.08006
Extended Price
800.60
Manufacturer Part Number9T04021A5490BBHF3
Product DescriptionRES 549 OHM 1/16W .1% SMD 0402
Quantity Available 0
All prices are in GBP

RES 549 OHM 1/16W .1% SMD 0402 - 9T04021A5490BBHF3 - Resistors Details
Technical/Catalog Information9T04021A5490BBHF3
VendorYageo
CategoryResistors
Resistance In Ohms549
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T04021A5490BBHF3
9T04021A5490BBHF3

Purchase RES 549 OHM 1/16W .1% SMD 0402 - 9T04021A5490BBHF3 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 549 OHM 1/16W .1% SMD 0402 - 9T04021A5490BBHF3
Resistors

RES 549 OHM 1/16W .1% SMD 0402 - 9T04021A5490BBHF3 (9T04021A5490BBHF3-ND)

Related parts Resistors:
RES 54.9 OHM 1/16W .5% SMD 0402 - 9T04021A54R9DAHF3
 Order RES 54.9 OHM 1/16W .5% SMD 0402-9T04021A54R9DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A54R9DAHF3-ND.
RES 549 OHM 1/16W .5% SMD 0402 - 9T04021A5490DAHF3
 Order RES 549 OHM 1/16W .5% SMD 0402-9T04021A5490DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5490DAHF3-ND.
RES 54.9 OHM 1/16W .25% SMD 0402 - 9T04021A54R9CAHF3
 Order RES 54.9 OHM 1/16W .25% SMD 0402-9T04021A54R9CAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A54R9CAHF3-ND.
RES 549 OHM 1/16W .25% SMD 0402 - 9T04021A5490CAHF3
 Order RES 549 OHM 1/16W .25% SMD 0402-9T04021A5490CAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5490CAHF3-ND.
RES 54.9 OHM 1/16W .5% SMD 0402 - 9T04021A54R9DBHF3
 Order RES 54.9 OHM 1/16W .5% SMD 0402-9T04021A54R9DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A54R9DBHF3-ND.
RES 549 OHM 1/16W .5% SMD 0402 - 9T04021A5490DBHF3
 Order RES 549 OHM 1/16W .5% SMD 0402-9T04021A5490DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5490DBHF3-ND.
RES 54.9 OHM 1/16W .25% SMD 0402 - 9T04021A54R9CBHF3
 Order RES 54.9 OHM 1/16W .25% SMD 0402-9T04021A54R9CBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A54R9CBHF3-ND.
RES 549 OHM 1/16W .25% SMD 0402 - 9T04021A5490CBHF3
 Order RES 549 OHM 1/16W .25% SMD 0402-9T04021A5490CBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5490CBHF3-ND.
RES 54.9 OHM 1/16W 1% SMD 0402 - 9T04021A54R9FBHF3
 Order RES 54.9 OHM 1/16W 1% SMD 0402-9T04021A54R9FBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A54R9FBHF3-ND.
RES 549 OHM 1/16W 1% SMD 0402 - 9T04021A5490FBHF3
 Order RES 549 OHM 1/16W 1% SMD 0402-9T04021A5490FBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5490FBHF3-ND.
RES 549 OHM 1/16W .1% SMD 0402 - RT0402BRD07549RL
 Order RES 549 OHM 1/16W .1% SMD 0402-RT0402BRD07549RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD07549RL-ND.
RES 54.9 OHM 1/16W .1% SMD 0402 - RT0402BRD0754R9L
 Order RES 54.9 OHM 1/16W .1% SMD 0402-RT0402BRD0754R9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD0754R9L-ND.
RES 549 OHM 1/16W .1% SMD 0402 - RT0402BRE07549RL
 Order RES 549 OHM 1/16W .1% SMD 0402-RT0402BRE07549RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE07549RL-ND.
RES 54.9 OHM 1/16W .1% SMD 0402 - RT0402BRE0754R9L
 Order RES 54.9 OHM 1/16W .1% SMD 0402-RT0402BRE0754R9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE0754R9L-ND.
RES 549 OHM 1/16W .25% SMD 0402 - RT0402CRD07549RL
 Order RES 549 OHM 1/16W .25% SMD 0402-RT0402CRD07549RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07549RL-ND.