RES 536 OHM 1/16W .1% SMD 0402 - 9T04021A5360BBHF3 - Resistors

Digi-Key Part Number 9T04021A5360BBHF3-ND
Price Break
10000
Unit Price
0.08966
Extended Price
896.60
Manufacturer Part Number9T04021A5360BBHF3
Product DescriptionRES 536 OHM 1/16W .1% SMD 0402
Quantity Available 0
All prices are in GBP

RES 536 OHM 1/16W .1% SMD 0402 - 9T04021A5360BBHF3 - Resistors Details
Technical/Catalog Information9T04021A5360BBHF3
VendorYageo
CategoryResistors
Resistance In Ohms536
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T04021A5360BBHF3
9T04021A5360BBHF3

Purchase RES 536 OHM 1/16W .1% SMD 0402 - 9T04021A5360BBHF3 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 536 OHM 1/16W .1% SMD 0402 - 9T04021A5360BBHF3
Resistors

RES 536 OHM 1/16W .1% SMD 0402 - 9T04021A5360BBHF3 (9T04021A5360BBHF3-ND)

Related parts Resistors:
RES 53.6 OHM 1/16W .5% SMD 0402 - 9T04021A53R6DAHF3
 Order RES 53.6 OHM 1/16W .5% SMD 0402-9T04021A53R6DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A53R6DAHF3-ND.
RES 536 OHM 1/16W .5% SMD 0402 - 9T04021A5360DAHF3
 Order RES 536 OHM 1/16W .5% SMD 0402-9T04021A5360DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5360DAHF3-ND.
RES 53.6 OHM 1/16W .25% SMD 0402 - 9T04021A53R6CAHF3
 Order RES 53.6 OHM 1/16W .25% SMD 0402-9T04021A53R6CAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A53R6CAHF3-ND.
RES 536 OHM 1/16W .25% SMD 0402 - 9T04021A5360CAHF3
 Order RES 536 OHM 1/16W .25% SMD 0402-9T04021A5360CAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5360CAHF3-ND.
RES 53.6 OHM 1/16W .5% SMD 0402 - 9T04021A53R6DBHF3
 Order RES 53.6 OHM 1/16W .5% SMD 0402-9T04021A53R6DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A53R6DBHF3-ND.
RES 536 OHM 1/16W .5% SMD 0402 - 9T04021A5360DBHF3
 Order RES 536 OHM 1/16W .5% SMD 0402-9T04021A5360DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5360DBHF3-ND.
RES 53.6 OHM 1/16W .25% SMD 0402 - 9T04021A53R6CBHF3
 Order RES 53.6 OHM 1/16W .25% SMD 0402-9T04021A53R6CBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A53R6CBHF3-ND.
RES 536 OHM 1/16W .25% SMD 0402 - 9T04021A5360CBHF3
 Order RES 536 OHM 1/16W .25% SMD 0402-9T04021A5360CBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5360CBHF3-ND.
RES 53.6 OHM 1/16W 1% SMD 0402 - 9T04021A53R6FBHF3
 Order RES 53.6 OHM 1/16W 1% SMD 0402-9T04021A53R6FBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A53R6FBHF3-ND.
RES 536 OHM 1/16W 1% SMD 0402 - 9T04021A5360FBHF3
 Order RES 536 OHM 1/16W 1% SMD 0402-9T04021A5360FBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5360FBHF3-ND.
RES 536 OHM 1/16W .1% SMD 0402 - RT0402BRD07536RL
 Order RES 536 OHM 1/16W .1% SMD 0402-RT0402BRD07536RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD07536RL-ND.
RES 53.6 OHM 1/16W .1% SMD 0402 - RT0402BRD0753R6L
 Order RES 53.6 OHM 1/16W .1% SMD 0402-RT0402BRD0753R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD0753R6L-ND.
RES 536 OHM 1/16W .1% SMD 0402 - RT0402BRE07536RL
 Order RES 536 OHM 1/16W .1% SMD 0402-RT0402BRE07536RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE07536RL-ND.
RES 53.6 OHM 1/16W .1% SMD 0402 - RT0402BRE0753R6L
 Order RES 53.6 OHM 1/16W .1% SMD 0402-RT0402BRE0753R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE0753R6L-ND.
RES 536 OHM 1/16W .25% SMD 0402 - RT0402CRD07536RL
 Order RES 536 OHM 1/16W .25% SMD 0402-RT0402CRD07536RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07536RL-ND.