RES 360 OHM 1/16W .1% SMD 0402 - 9T04021A3600BBHF3 - Resistors

Digi-Key Part Number 9T04021A3600BBHF3-ND
Price Break
10000
Unit Price
0.08006
Extended Price
800.60
Manufacturer Part Number9T04021A3600BBHF3
Product DescriptionRES 360 OHM 1/16W .1% SMD 0402
Quantity Available 0
All prices are in GBP

RES 360 OHM 1/16W .1% SMD 0402 - 9T04021A3600BBHF3 - Resistors Details
Technical/Catalog Information9T04021A3600BBHF3
VendorYageo
CategoryResistors
Resistance In Ohms360
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T04021A3600BBHF3
9T04021A3600BBHF3

Purchase RES 360 OHM 1/16W .1% SMD 0402 - 9T04021A3600BBHF3 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 360 OHM 1/16W .1% SMD 0402 - 9T04021A3600BBHF3
Resistors

RES 360 OHM 1/16W .1% SMD 0402 - 9T04021A3600BBHF3 (9T04021A3600BBHF3-ND)

Related parts Resistors:
RES 36.0 OHM 1/16W .5% SMD 0402 - 9T04021A36R0DAHF3
 Order RES 36.0 OHM 1/16W .5% SMD 0402-9T04021A36R0DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A36R0DAHF3-ND.
RES 360 OHM 1/16W .5% SMD 0402 - 9T04021A3600DAHF3
 Order RES 360 OHM 1/16W .5% SMD 0402-9T04021A3600DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3600DAHF3-ND.
RES 36.0 OHM 1/16W .25% SMD 0402 - 9T04021A36R0CAHF3
 Order RES 36.0 OHM 1/16W .25% SMD 0402-9T04021A36R0CAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A36R0CAHF3-ND.
RES 360 OHM 1/16W .25% SMD 0402 - 9T04021A3600CAHF3
 Order RES 360 OHM 1/16W .25% SMD 0402-9T04021A3600CAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3600CAHF3-ND.
RES 36.0 OHM 1/16W .5% SMD 0402 - 9T04021A36R0DBHF3
 Order RES 36.0 OHM 1/16W .5% SMD 0402-9T04021A36R0DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A36R0DBHF3-ND.
RES 360 OHM 1/16W .5% SMD 0402 - 9T04021A3600DBHF3
 Order RES 360 OHM 1/16W .5% SMD 0402-9T04021A3600DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3600DBHF3-ND.
RES 36.0 OHM 1/16W .25% SMD 0402 - 9T04021A36R0CBHF3
 Order RES 36.0 OHM 1/16W .25% SMD 0402-9T04021A36R0CBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A36R0CBHF3-ND.
RES 360 OHM 1/16W .25% SMD 0402 - 9T04021A3600CBHF3
 Order RES 360 OHM 1/16W .25% SMD 0402-9T04021A3600CBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3600CBHF3-ND.
RES 36.0 OHM 1/16W 1% SMD 0402 - 9T04021A36R0FBHF3
 Order RES 36.0 OHM 1/16W 1% SMD 0402-9T04021A36R0FBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A36R0FBHF3-ND.
RES 360 OHM 1/16W 1% SMD 0402 - 9T04021A3600FBHF3
 Order RES 360 OHM 1/16W 1% SMD 0402-9T04021A3600FBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3600FBHF3-ND.
RES 360 OHM 1/16W 5% 0402 SMD - 9C04021A3600JLHF3
 Order RES 360 OHM 1/16W 5% 0402 SMD-9C04021A3600JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360JDKR-ND.
RES 36.0 OHM 1/16W 1% 0402 SMD - 9C04021A36R0FLHF3
 Order RES 36.0 OHM 1/16W 1% 0402 SMD-9C04021A36R0FLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36.0LDKR-ND.
RES 360 OHM 1/16W 5% 0402 SMD - RC0402JR-07360RL
 Order RES 360 OHM 1/16W 5% 0402 SMD-RC0402JR-07360RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360JRTR-ND.
RES 36.0 OHM 1/16W 1% 0402 SMD - RC0402FR-0736RL
 Order RES 36.0 OHM 1/16W 1% 0402 SMD-RC0402FR-0736RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36.0LRTR-ND.
RES 360 OHM 1/16W 5% 0402 SMD - RC0402JR-07360RL
 Order RES 360 OHM 1/16W 5% 0402 SMD-RC0402JR-07360RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360JRCT-ND.