RES 105 OHM 1/16W .1% SMD 0402 - 9T04021A1050BBHF3 - Resistors

Digi-Key Part Number 9T04021A1050BBHF3-ND
Price Break
10000
Unit Price
0.08006
Extended Price
800.60
Manufacturer Part Number9T04021A1050BBHF3
Product DescriptionRES 105 OHM 1/16W .1% SMD 0402
Quantity Available 0
All prices are in GBP

RES 105 OHM 1/16W .1% SMD 0402 - 9T04021A1050BBHF3 - Resistors Details
Technical/Catalog Information9T04021A1050BBHF3
VendorYageo
CategoryResistors
Resistance In Ohms105
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T04021A1050BBHF3
9T04021A1050BBHF3

Purchase RES 105 OHM 1/16W .1% SMD 0402 - 9T04021A1050BBHF3 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 105 OHM 1/16W .1% SMD 0402 - 9T04021A1050BBHF3
Resistors

RES 105 OHM 1/16W .1% SMD 0402 - 9T04021A1050BBHF3 (9T04021A1050BBHF3-ND)

Related parts Resistors:
RES 10.5 OHM 1/16W .5% SMD 0402 - 9T04021A10R5DAHF3
 Order RES 10.5 OHM 1/16W .5% SMD 0402-9T04021A10R5DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R5DAHF3-ND.
RES 105 OHM 1/16W .5% SMD 0402 - 9T04021A1050DAHF3
 Order RES 105 OHM 1/16W .5% SMD 0402-9T04021A1050DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1050DAHF3-ND.
RES 10.5 OHM 1/16W .25% SMD 0402 - 9T04021A10R5CAHF3
 Order RES 10.5 OHM 1/16W .25% SMD 0402-9T04021A10R5CAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R5CAHF3-ND.
RES 105 OHM 1/16W .25% SMD 0402 - 9T04021A1050CAHF3
 Order RES 105 OHM 1/16W .25% SMD 0402-9T04021A1050CAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1050CAHF3-ND.
RES 10.5 OHM 1/16W .5% SMD 0402 - 9T04021A10R5DBHF3
 Order RES 10.5 OHM 1/16W .5% SMD 0402-9T04021A10R5DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R5DBHF3-ND.
RES 105 OHM 1/16W .5% SMD 0402 - 9T04021A1050DBHF3
 Order RES 105 OHM 1/16W .5% SMD 0402-9T04021A1050DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1050DBHF3-ND.
RES 10.5 OHM 1/16W .25% SMD 0402 - 9T04021A10R5CBHF3
 Order RES 10.5 OHM 1/16W .25% SMD 0402-9T04021A10R5CBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R5CBHF3-ND.
RES 105 OHM 1/16W .25% SMD 0402 - 9T04021A1050CBHF3
 Order RES 105 OHM 1/16W .25% SMD 0402-9T04021A1050CBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1050CBHF3-ND.
RES 10.5 OHM 1/16W 1% SMD 0402 - 9T04021A10R5FBHF3
 Order RES 10.5 OHM 1/16W 1% SMD 0402-9T04021A10R5FBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R5FBHF3-ND.
RES 105 OHM 1/16W 1% SMD 0402 - 9T04021A1050FBHF3
 Order RES 105 OHM 1/16W 1% SMD 0402-9T04021A1050FBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1050FBHF3-ND.
RES 105 OHM 1/16W .1% SMD 0402 - RT0402BRD07105RL
 Order RES 105 OHM 1/16W .1% SMD 0402-RT0402BRD07105RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD07105RL-ND.
RES 10.5 OHM 1/16W .1% SMD 0402 - RT0402BRD0710R5L
 Order RES 10.5 OHM 1/16W .1% SMD 0402-RT0402BRD0710R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD0710R5L-ND.
RES 105 OHM 1/16W .1% SMD 0402 - RT0402BRE07105RL
 Order RES 105 OHM 1/16W .1% SMD 0402-RT0402BRE07105RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE07105RL-ND.
RES 10.5 OHM 1/16W .1% SMD 0402 - RT0402BRE0710R5L
 Order RES 10.5 OHM 1/16W .1% SMD 0402-RT0402BRE0710R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE0710R5L-ND.
RES 105 OHM 1/16W .25% SMD 0402 - RT0402CRD07105RL
 Order RES 105 OHM 1/16W .25% SMD 0402-RT0402CRD07105RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07105RL-ND.