RES 105 OHM 1/16W .5% SMD 0402 - 9T04021A1050DBHF3 - Resistors

Digi-Key Part Number 9T04021A1050DBHF3-ND
Price Break
10000
Unit Price
0.01723
Extended Price
172.30
Manufacturer Part Number9T04021A1050DBHF3
Product DescriptionRES 105 OHM 1/16W .5% SMD 0402
Quantity Available 0
All prices are in GBP

RES 105 OHM 1/16W .5% SMD 0402 - 9T04021A1050DBHF3 - Resistors Details
Technical/Catalog Information9T04021A1050DBHF3
VendorYageo
CategoryResistors
Resistance In Ohms105
Power (Watts)0.063W, 1/16W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T04021A1050DBHF3
9T04021A1050DBHF3

Purchase RES 105 OHM 1/16W .5% SMD 0402 - 9T04021A1050DBHF3 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 105 OHM 1/16W .5% SMD 0402 - 9T04021A1050DBHF3
Resistors

RES 105 OHM 1/16W .5% SMD 0402 - 9T04021A1050DBHF3 (9T04021A1050DBHF3-ND)

Related parts Resistors:
RES 105 OHM 1/16W .5% SMD 0402 - 9T04021A1050DBHF3
 Order RES 105 OHM 1/16W .5% SMD 0402-9T04021A1050DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1050DBHF3-ND.
RES 10.5 OHM 1/16W .5% SMD 0402 - 9T04021A10R5DAHF3
 Order RES 10.5 OHM 1/16W .5% SMD 0402-9T04021A10R5DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R5DAHF3-ND.
RES 105 OHM 1/16W .5% SMD 0402 - 9T04021A1050DAHF3
 Order RES 105 OHM 1/16W .5% SMD 0402-9T04021A1050DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1050DAHF3-ND.
RES 10.5 OHM 1/16W .5% SMD 0402 - 9T04021A10R5DBHF3
 Order RES 10.5 OHM 1/16W .5% SMD 0402-9T04021A10R5DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R5DBHF3-ND.
RES 105 OHM 1/16W .5% SMD 0402 - RT0402DRD07105RL
 Order RES 105 OHM 1/16W .5% SMD 0402-RT0402DRD07105RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD07105RL-ND.
RES 10.5 OHM 1/16W .5% SMD 0402 - RT0402DRD0710R5L
 Order RES 10.5 OHM 1/16W .5% SMD 0402-RT0402DRD0710R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD0710R5L-ND.
RES 105 OHM 1/16W .5% SMD 0402 - RT0402DRE07105RL
 Order RES 105 OHM 1/16W .5% SMD 0402-RT0402DRE07105RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE07105RL-ND.
RES 10.5 OHM 1/16W .5% SMD 0402 - RT0402DRE0710R5L
 Order RES 10.5 OHM 1/16W .5% SMD 0402-RT0402DRE0710R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE0710R5L-ND.
RES 10.0 OHM 1/16W .5% SMD 0402 - 9T04021A10R0DAHF3
 Order RES 10.0 OHM 1/16W .5% SMD 0402-9T04021A10R0DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R0DAHF3-ND.
RES 10.2 OHM 1/16W .5% SMD 0402 - 9T04021A10R2DAHF3
 Order RES 10.2 OHM 1/16W .5% SMD 0402-9T04021A10R2DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R2DAHF3-ND.
RES 10.7 OHM 1/16W .5% SMD 0402 - 9T04021A10R7DAHF3
 Order RES 10.7 OHM 1/16W .5% SMD 0402-9T04021A10R7DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R7DAHF3-ND.
RES 11.0 OHM 1/16W .5% SMD 0402 - 9T04021A11R0DAHF3
 Order RES 11.0 OHM 1/16W .5% SMD 0402-9T04021A11R0DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A11R0DAHF3-ND.
RES 11.3 OHM 1/16W .5% SMD 0402 - 9T04021A11R3DAHF3
 Order RES 11.3 OHM 1/16W .5% SMD 0402-9T04021A11R3DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A11R3DAHF3-ND.
RES 11.5 OHM 1/16W .5% SMD 0402 - 9T04021A11R5DAHF3
 Order RES 11.5 OHM 1/16W .5% SMD 0402-9T04021A11R5DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A11R5DAHF3-ND.
RES 11.8 OHM 1/16W .5% SMD 0402 - 9T04021A11R8DAHF3
 Order RES 11.8 OHM 1/16W .5% SMD 0402-9T04021A11R8DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A11R8DAHF3-ND.