RES 3.60K OHM 1/16W .1% SMD 0402 - 9T04021A3601BAHF3

Digi-Key Part Number 9T04021A3601BAHF3-ND
Price Break
10000
Unit Price
0.1112
Extended Price
1112.00
Manufacturer Part Number9T04021A3601BAHF3
Product DescriptionRES 3.60K OHM 1/16W .1% SMD 0402
Quantity Available 0
All prices are in GBP

RES 3.60K OHM 1/16W .1% SMD 0402 - 9T04021A3601BAHF3 Details
Technical/Catalog Information9T04021A3601BAHF3
VendorYageo
CategoryResistors
Resistance In Ohms3.60K
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T04021A3601BAHF3
9T04021A3601BAHF3

Purchase RES 3.60K OHM 1/16W .1% SMD 0402 - 9T04021A3601BAHF3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 3.60K OHM 1/16W .1% SMD 0402 - 9T04021A3601BAHF3
RES 3.60K OHM 1/16W .1% SMD 0402 - 9T04021A3601BAHF3

RES 3.60K OHM 1/16W .1% SMD 0402 - 9T04021A3601BAHF3 (9T04021A3601BAHF3-ND)

Related parts :
RES 10.0 OHM 1/16W .5% SMD 0402 - 9T04021A10R0DBHF3
 Order RES 10.0 OHM 1/16W .5% SMD 0402-9T04021A10R0DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R0DBHF3-ND.
RES 10.2 OHM 1/16W .5% SMD 0402 - 9T04021A10R2DBHF3
 Order RES 10.2 OHM 1/16W .5% SMD 0402-9T04021A10R2DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R2DBHF3-ND.
RES 10.5 OHM 1/16W .5% SMD 0402 - 9T04021A10R5DBHF3
 Order RES 10.5 OHM 1/16W .5% SMD 0402-9T04021A10R5DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R5DBHF3-ND.
RES 10.7 OHM 1/16W .5% SMD 0402 - 9T04021A10R7DBHF3
 Order RES 10.7 OHM 1/16W .5% SMD 0402-9T04021A10R7DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R7DBHF3-ND.
RES 11.0 OHM 1/16W .5% SMD 0402 - 9T04021A11R0DBHF3
 Order RES 11.0 OHM 1/16W .5% SMD 0402-9T04021A11R0DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A11R0DBHF3-ND.
RES 11.3 OHM 1/16W .5% SMD 0402 - 9T04021A11R3DBHF3
 Order RES 11.3 OHM 1/16W .5% SMD 0402-9T04021A11R3DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A11R3DBHF3-ND.
RES 11.5 OHM 1/16W .5% SMD 0402 - 9T04021A11R5DBHF3
 Order RES 11.5 OHM 1/16W .5% SMD 0402-9T04021A11R5DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A11R5DBHF3-ND.
RES 11.8 OHM 1/16W .5% SMD 0402 - 9T04021A11R8DBHF3
 Order RES 11.8 OHM 1/16W .5% SMD 0402-9T04021A11R8DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A11R8DBHF3-ND.
RES 12.0 OHM 1/16W .5% SMD 0402 - 9T04021A12R0DBHF3
 Order RES 12.0 OHM 1/16W .5% SMD 0402-9T04021A12R0DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A12R0DBHF3-ND.
RES 12.1 OHM 1/16W .5% SMD 0402 - 9T04021A12R1DBHF3
 Order RES 12.1 OHM 1/16W .5% SMD 0402-9T04021A12R1DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A12R1DBHF3-ND.
RES 12.4 OHM 1/16W .5% SMD 0402 - 9T04021A12R4DBHF3
 Order RES 12.4 OHM 1/16W .5% SMD 0402-9T04021A12R4DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A12R4DBHF3-ND.
RES 12.7 OHM 1/16W .5% SMD 0402 - 9T04021A12R7DBHF3
 Order RES 12.7 OHM 1/16W .5% SMD 0402-9T04021A12R7DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A12R7DBHF3-ND.
RES 13.0 OHM 1/16W .5% SMD 0402 - 9T04021A13R0DBHF3
 Order RES 13.0 OHM 1/16W .5% SMD 0402-9T04021A13R0DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A13R0DBHF3-ND.
RES 13.3 OHM 1/16W .5% SMD 0402 - 9T04021A13R3DBHF3
 Order RES 13.3 OHM 1/16W .5% SMD 0402-9T04021A13R3DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A13R3DBHF3-ND.
RES 13.7 OHM 1/16W .5% SMD 0402 - 9T04021A13R7DBHF3
 Order RES 13.7 OHM 1/16W .5% SMD 0402-9T04021A13R7DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A13R7DBHF3-ND.