RES 35.7K OHM 1/16W .5% SMD 0402 - 9T04021A3572DAHF3 - Resistors

Digi-Key Part Number 9T04021A3572DAHF3-ND
Price Break
10000
Unit Price
0.0499
Extended Price
499.00
Manufacturer Part Number9T04021A3572DAHF3
Product DescriptionRES 35.7K OHM 1/16W .5% SMD 0402
Quantity Available 0
All prices are in GBP

RES 35.7K OHM 1/16W .5% SMD 0402 - 9T04021A3572DAHF3 - Resistors Details
Technical/Catalog Information9T04021A3572DAHF3
VendorYageo
CategoryResistors
Resistance In Ohms35.7K
Power (Watts)0.063W, 1/16W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T04021A3572DAHF3
9T04021A3572DAHF3

Purchase RES 35.7K OHM 1/16W .5% SMD 0402 - 9T04021A3572DAHF3 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 35.7K OHM 1/16W .5% SMD 0402 - 9T04021A3572DAHF3
Resistors

RES 35.7K OHM 1/16W .5% SMD 0402 - 9T04021A3572DAHF3 (9T04021A3572DAHF3-ND)

Related parts Resistors:
RES 35.7K OHM 1/16W .5% SMD 0402 - 9T04021A3572DAHF3
 Order RES 35.7K OHM 1/16W .5% SMD 0402-9T04021A3572DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3572DAHF3-ND.
RES 10.0 OHM 1/16W .5% SMD 0402 - 9T04021A10R0DAHF3
 Order RES 10.0 OHM 1/16W .5% SMD 0402-9T04021A10R0DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R0DAHF3-ND.
RES 10.2 OHM 1/16W .5% SMD 0402 - 9T04021A10R2DAHF3
 Order RES 10.2 OHM 1/16W .5% SMD 0402-9T04021A10R2DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R2DAHF3-ND.
RES 10.5 OHM 1/16W .5% SMD 0402 - 9T04021A10R5DAHF3
 Order RES 10.5 OHM 1/16W .5% SMD 0402-9T04021A10R5DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R5DAHF3-ND.
RES 10.7 OHM 1/16W .5% SMD 0402 - 9T04021A10R7DAHF3
 Order RES 10.7 OHM 1/16W .5% SMD 0402-9T04021A10R7DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R7DAHF3-ND.
RES 11.0 OHM 1/16W .5% SMD 0402 - 9T04021A11R0DAHF3
 Order RES 11.0 OHM 1/16W .5% SMD 0402-9T04021A11R0DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A11R0DAHF3-ND.
RES 11.3 OHM 1/16W .5% SMD 0402 - 9T04021A11R3DAHF3
 Order RES 11.3 OHM 1/16W .5% SMD 0402-9T04021A11R3DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A11R3DAHF3-ND.
RES 11.5 OHM 1/16W .5% SMD 0402 - 9T04021A11R5DAHF3
 Order RES 11.5 OHM 1/16W .5% SMD 0402-9T04021A11R5DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A11R5DAHF3-ND.
RES 11.8 OHM 1/16W .5% SMD 0402 - 9T04021A11R8DAHF3
 Order RES 11.8 OHM 1/16W .5% SMD 0402-9T04021A11R8DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A11R8DAHF3-ND.
RES 12.0 OHM 1/16W .5% SMD 0402 - 9T04021A12R0DAHF3
 Order RES 12.0 OHM 1/16W .5% SMD 0402-9T04021A12R0DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A12R0DAHF3-ND.
RES 12.1 OHM 1/16W .5% SMD 0402 - 9T04021A12R1DAHF3
 Order RES 12.1 OHM 1/16W .5% SMD 0402-9T04021A12R1DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A12R1DAHF3-ND.
RES 12.4 OHM 1/16W .5% SMD 0402 - 9T04021A12R4DAHF3
 Order RES 12.4 OHM 1/16W .5% SMD 0402-9T04021A12R4DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A12R4DAHF3-ND.
RES 12.7 OHM 1/16W .5% SMD 0402 - 9T04021A12R7DAHF3
 Order RES 12.7 OHM 1/16W .5% SMD 0402-9T04021A12R7DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A12R7DAHF3-ND.
RES 13.0 OHM 1/16W .5% SMD 0402 - 9T04021A13R0DAHF3
 Order RES 13.0 OHM 1/16W .5% SMD 0402-9T04021A13R0DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A13R0DAHF3-ND.
RES 13.3 OHM 1/16W .5% SMD 0402 - 9T04021A13R3DAHF3
 Order RES 13.3 OHM 1/16W .5% SMD 0402-9T04021A13R3DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A13R3DAHF3-ND.