RES 634 OHM 1/10W .1% SMD 0603 - 9T06031A6340BBHFT - Resistors

Digi-Key Part Number 9T06031A6340BBHFT-ND
Price Break
5000
Unit Price
0.09603
Extended Price
480.15
Manufacturer Part Number9T06031A6340BBHFT
Product DescriptionRES 634 OHM 1/10W .1% SMD 0603
Quantity Available 0
All prices are in GBP

RES 634 OHM 1/10W .1% SMD 0603 - 9T06031A6340BBHFT - Resistors Details
Technical/Catalog Information9T06031A6340BBHFT
VendorYageo
CategoryResistors
Resistance In Ohms634
Power (Watts)0.1W, 1/10W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T06031A6340BBHFT
9T06031A6340BBHFT

Purchase RES 634 OHM 1/10W .1% SMD 0603 - 9T06031A6340BBHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 634 OHM 1/10W .1% SMD 0603 - 9T06031A6340BBHFT
Resistors

RES 634 OHM 1/10W .1% SMD 0603 - 9T06031A6340BBHFT (9T06031A6340BBHFT-ND)

Related parts Resistors:
RES 63.4 OHM 1/10W .5% SMD 0603 - 9T06031A63R4DAHFT
 Order RES 63.4 OHM 1/10W .5% SMD 0603-9T06031A63R4DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A63R4DAHFT-ND.
RES 634 OHM 1/10W .5% SMD 0603 - 9T06031A6340DAHFT
 Order RES 634 OHM 1/10W .5% SMD 0603-9T06031A6340DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6340DAHFT-ND.
RES 63.4 OHM 1/10W .25% SMD 0603 - 9T06031A63R4CAHFT
 Order RES 63.4 OHM 1/10W .25% SMD 0603-9T06031A63R4CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A63R4CAHFT-ND.
RES 634 OHM 1/10W .25% SMD 0603 - 9T06031A6340CAHFT
 Order RES 634 OHM 1/10W .25% SMD 0603-9T06031A6340CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6340CAHFT-ND.
RES 63.4 OHM 1/10W .5% SMD 0603 - 9T06031A63R4DBHFT
 Order RES 63.4 OHM 1/10W .5% SMD 0603-9T06031A63R4DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A63R4DBHFT-ND.
RES 634 OHM 1/10W .5% SMD 0603 - 9T06031A6340DBHFT
 Order RES 634 OHM 1/10W .5% SMD 0603-9T06031A6340DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6340DBHFT-ND.
RES 63.4 OHM 1/10W .25% SMD 0603 - 9T06031A63R4CBHFT
 Order RES 63.4 OHM 1/10W .25% SMD 0603-9T06031A63R4CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A63R4CBHFT-ND.
RES 634 OHM 1/10W .25% SMD 0603 - 9T06031A6340CBHFT
 Order RES 634 OHM 1/10W .25% SMD 0603-9T06031A6340CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6340CBHFT-ND.
RES 63.4 OHM 1/10W 1% SMD 0603 - 9T06031A63R4FBHFT
 Order RES 63.4 OHM 1/10W 1% SMD 0603-9T06031A63R4FBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A63R4FBHFT-ND.
RES 634 OHM 1/10W 1% SMD 0603 - 9T06031A6340FBHFT
 Order RES 634 OHM 1/10W 1% SMD 0603-9T06031A6340FBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6340FBHFT-ND.
RES 634 OHM 1/10W 1% 0603 SMD - 9C06031A6340FKHFT
 Order RES 634 OHM 1/10W 1% 0603 SMD-9C06031A6340FKHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-634HDKR-ND.
RES 63.4 OHM 1/10W 1% 0603 SMD - 9C06031A63R4FKHFT
 Order RES 63.4 OHM 1/10W 1% 0603 SMD-9C06031A63R4FKHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-63.4HDKR-ND.
RES 63.4 OHM 1/10W 1% 0603 SMD - RC0603FR-0763R4L
 Order RES 63.4 OHM 1/10W 1% 0603 SMD-RC0603FR-0763R4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-63.4HRTR-ND.
RES 634 OHM 1/10W 1% 0603 SMD - RC0603FR-07634RL
 Order RES 634 OHM 1/10W 1% 0603 SMD-RC0603FR-07634RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-634HRTR-ND.
RES 63.4 OHM 1/10W 1% 0603 SMD - RC0603FR-0763R4L
 Order RES 63.4 OHM 1/10W 1% 0603 SMD-RC0603FR-0763R4L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-63.4HRCT-ND.