RES 118 OHM 1/10W .25% SMD 0603 - 9T06031A1180CBHFT - Resistors

Digi-Key Part Number 9T06031A1180CBHFT-ND
Price Break
5000
Unit Price
0.05495
Extended Price
274.75
Manufacturer Part Number9T06031A1180CBHFT
Product DescriptionRES 118 OHM 1/10W .25% SMD 0603
Quantity Available 0
All prices are in GBP

RES 118 OHM 1/10W .25% SMD 0603 - 9T06031A1180CBHFT - Resistors Details
Technical/Catalog Information9T06031A1180CBHFT
VendorYageo
CategoryResistors
Resistance In Ohms118
Power (Watts)0.1W, 1/10W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T06031A1180CBHFT
9T06031A1180CBHFT

Purchase RES 118 OHM 1/10W .25% SMD 0603 - 9T06031A1180CBHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 118 OHM 1/10W .25% SMD 0603 - 9T06031A1180CBHFT
Resistors

RES 118 OHM 1/10W .25% SMD 0603 - 9T06031A1180CBHFT (9T06031A1180CBHFT-ND)

Related parts Resistors:
RES 118 OHM 1/10W .25% SMD 0603 - 9T06031A1180CBHFT
 Order RES 118 OHM 1/10W .25% SMD 0603-9T06031A1180CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1180CBHFT-ND.
RES 11.8 OHM 1/10W .25% SMD 0603 - 9T06031A11R8CAHFT
 Order RES 11.8 OHM 1/10W .25% SMD 0603-9T06031A11R8CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R8CAHFT-ND.
RES 118 OHM 1/10W .25% SMD 0603 - 9T06031A1180CAHFT
 Order RES 118 OHM 1/10W .25% SMD 0603-9T06031A1180CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1180CAHFT-ND.
RES 11.8 OHM 1/10W .25% SMD 0603 - 9T06031A11R8CBHFT
 Order RES 11.8 OHM 1/10W .25% SMD 0603-9T06031A11R8CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R8CBHFT-ND.
RES 118 OHM 1/10W .25% SMD 0603 - RT0603CRD07118RL
 Order RES 118 OHM 1/10W .25% SMD 0603-RT0603CRD07118RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07118RL-ND.
RES 11.8 OHM 1/10W .25% SMD 0603 - RT0603CRD0711R8L
 Order RES 11.8 OHM 1/10W .25% SMD 0603-RT0603CRD0711R8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0711R8L-ND.
RES 118 OHM 1/10W .25% SMD 0603 - RT0603CRE07118RL
 Order RES 118 OHM 1/10W .25% SMD 0603-RT0603CRE07118RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07118RL-ND.
RES 11.8 OHM 1/10W .25% SMD 0603 - RT0603CRE0711R8L
 Order RES 11.8 OHM 1/10W .25% SMD 0603-RT0603CRE0711R8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0711R8L-ND.
RES 11.8 OHM 1/10W .5% SMD 0603 - 9T06031A11R8DAHFT
 Order RES 11.8 OHM 1/10W .5% SMD 0603-9T06031A11R8DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R8DAHFT-ND.
RES 118 OHM 1/10W .5% SMD 0603 - 9T06031A1180DAHFT
 Order RES 118 OHM 1/10W .5% SMD 0603-9T06031A1180DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1180DAHFT-ND.
RES 10.0 OHM 1/10W .25% SMD 0603 - 9T06031A10R0CAHFT
 Order RES 10.0 OHM 1/10W .25% SMD 0603-9T06031A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0CAHFT-ND.
RES 10.2 OHM 1/10W .25% SMD 0603 - 9T06031A10R2CAHFT
 Order RES 10.2 OHM 1/10W .25% SMD 0603-9T06031A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R2CAHFT-ND.
RES 10.5 OHM 1/10W .25% SMD 0603 - 9T06031A10R5CAHFT
 Order RES 10.5 OHM 1/10W .25% SMD 0603-9T06031A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R5CAHFT-ND.
RES 10.7 OHM 1/10W .25% SMD 0603 - 9T06031A10R7CAHFT
 Order RES 10.7 OHM 1/10W .25% SMD 0603-9T06031A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R7CAHFT-ND.
RES 11.0 OHM 1/10W .25% SMD 0603 - 9T06031A11R0CAHFT
 Order RES 11.0 OHM 1/10W .25% SMD 0603-9T06031A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R0CAHFT-ND.