RES 118K OHM 1/10W .1% SMD 0603 - 9T06031A1183BAHFT - Resistors

Digi-Key Part Number 9T06031A1183BAHFT-ND
Price Break
5000
Unit Price
0.11534
Extended Price
576.70
Manufacturer Part Number9T06031A1183BAHFT
Product DescriptionRES 118K OHM 1/10W .1% SMD 0603
Quantity Available 0
All prices are in GBP

RES 118K OHM 1/10W .1% SMD 0603 - 9T06031A1183BAHFT - Resistors Details
Technical/Catalog Information9T06031A1183BAHFT
VendorYageo
CategoryResistors
Resistance In Ohms118K
Power (Watts)0.1W, 1/10W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T06031A1183BAHFT
9T06031A1183BAHFT

Purchase RES 118K OHM 1/10W .1% SMD 0603 - 9T06031A1183BAHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 118K OHM 1/10W .1% SMD 0603 - 9T06031A1183BAHFT
Resistors

RES 118K OHM 1/10W .1% SMD 0603 - 9T06031A1183BAHFT (9T06031A1183BAHFT-ND)

Related parts Resistors:
RES 1.18K OHM 1/10W .5% SMD 0603 - 9T06031A1181DAHFT
 Order RES 1.18K OHM 1/10W .5% SMD 0603-9T06031A1181DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1181DAHFT-ND.
RES 11.8K OHM 1/10W .5% SMD 0603 - 9T06031A1182DAHFT
 Order RES 11.8K OHM 1/10W .5% SMD 0603-9T06031A1182DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1182DAHFT-ND.
RES 118K OHM 1/10W .5% SMD 0603 - 9T06031A1183DAHFT
 Order RES 118K OHM 1/10W .5% SMD 0603-9T06031A1183DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1183DAHFT-ND.
RES 118K OHM 1/10W .25% SMD 0603 - 9T06031A1183CAHFT
 Order RES 118K OHM 1/10W .25% SMD 0603-9T06031A1183CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1183CAHFT-ND.
RES 1.18K OHM 1/10W .5% SMD 0603 - 9T06031A1181DBHFT
 Order RES 1.18K OHM 1/10W .5% SMD 0603-9T06031A1181DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1181DBHFT-ND.
RES 11.8K OHM 1/10W .5% SMD 0603 - 9T06031A1182DBHFT
 Order RES 11.8K OHM 1/10W .5% SMD 0603-9T06031A1182DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1182DBHFT-ND.
RES 118K OHM 1/10W .5% SMD 0603 - 9T06031A1183DBHFT
 Order RES 118K OHM 1/10W .5% SMD 0603-9T06031A1183DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1183DBHFT-ND.
RES 118K OHM 1/10W .25% SMD 0603 - 9T06031A1183CBHFT
 Order RES 118K OHM 1/10W .25% SMD 0603-9T06031A1183CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1183CBHFT-ND.
RES 118K OHM 1/10W .1% SMD 0603 - 9T06031A1183BBHFT
 Order RES 118K OHM 1/10W .1% SMD 0603-9T06031A1183BBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1183BBHFT-ND.
RES 1.18K OHM 1/10W 1% SMD 0603 - 9T06031A1181FBHFT
 Order RES 1.18K OHM 1/10W 1% SMD 0603-9T06031A1181FBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1181FBHFT-ND.
RES 11.8K OHM 1/10W 1% SMD 0603 - 9T06031A1182FBHFT
 Order RES 11.8K OHM 1/10W 1% SMD 0603-9T06031A1182FBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1182FBHFT-ND.
RES 118K OHM 1/10W 1% SMD 0603 - 9T06031A1183FBHFT
 Order RES 118K OHM 1/10W 1% SMD 0603-9T06031A1183FBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1183FBHFT-ND.
RES 1.18K OHM 1/10W 1% 0603 SMD - 9C06031A1181FKHFT
 Order RES 1.18K OHM 1/10W 1% 0603 SMD-9C06031A1181FKHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.18KHDKR-ND.
RES 11.8K OHM 1/10W 1% 0603 SMD - 9C06031A1182FKHFT
 Order RES 11.8K OHM 1/10W 1% 0603 SMD-9C06031A1182FKHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.8KHDKR-ND.
RES 118K OHM 1/10W 1% 0603 SMD - 9C06031A1183FKHFT
 Order RES 118K OHM 1/10W 1% 0603 SMD-9C06031A1183FKHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-118KHDKR-ND.