RES 3.90K OHM 1/10W .1% SMD 0603 - 9T06031A3901BAHFT

Digi-Key Part Number 9T06031A3901BAHFT-ND
Price Break
5000
Unit Price
0.1384
Extended Price
692.00
Manufacturer Part Number9T06031A3901BAHFT
Product DescriptionRES 3.90K OHM 1/10W .1% SMD 0603
Quantity Available Non-Stock
All prices are in GBP

RES 3.90K OHM 1/10W .1% SMD 0603 - 9T06031A3901BAHFT Details
Technical/Catalog Information9T06031A3901BAHFT
VendorYageo
CategoryResistors
Resistance In Ohms3.90K
Power (Watts)0.1W, 1/10W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T06031A3901BAHFT
9T06031A3901BAHFT

Purchase RES 3.90K OHM 1/10W .1% SMD 0603 - 9T06031A3901BAHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 3.90K OHM 1/10W .1% SMD 0603 - 9T06031A3901BAHFT
RES 3.90K OHM 1/10W .1% SMD 0603 - 9T06031A3901BAHFT

RES 3.90K OHM 1/10W .1% SMD 0603 - 9T06031A3901BAHFT (9T06031A3901BAHFT-ND)

Related parts :
RES 3.90K OHM 1/10W .5% SMD 0603 - 9T06031A3901DAHFT
 Order RES 3.90K OHM 1/10W .5% SMD 0603-9T06031A3901DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3901DAHFT-ND.
RES 39.0K OHM 1/10W .5% SMD 0603 - 9T06031A3902DAHFT
 Order RES 39.0K OHM 1/10W .5% SMD 0603-9T06031A3902DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3902DAHFT-ND.
RES 39.0K OHM 1/10W .1% SMD 0603 - 9T06031A3902BAHFT
 Order RES 39.0K OHM 1/10W .1% SMD 0603-9T06031A3902BAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3902BAHFT-ND.
RES 3.90K OHM 1/10W .5% SMD 0603 - 9T06031A3901DBHFT
 Order RES 3.90K OHM 1/10W .5% SMD 0603-9T06031A3901DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3901DBHFT-ND.
RES 39.0K OHM 1/10W .5% SMD 0603 - 9T06031A3902DBHFT
 Order RES 39.0K OHM 1/10W .5% SMD 0603-9T06031A3902DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3902DBHFT-ND.
RES 3.90K OHM 1/10W 1% SMD 0603 - 9T06031A3901FBHFT
 Order RES 3.90K OHM 1/10W 1% SMD 0603-9T06031A3901FBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3901FBHFT-ND.
RES 39.0K OHM 1/10W 1% SMD 0603 - 9T06031A3902FBHFT
 Order RES 39.0K OHM 1/10W 1% SMD 0603-9T06031A3902FBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3902FBHFT-ND.
RES 390K OHM 1/10W 5% 0603 SMD - 9C06031A3903JLHFT
 Order RES 390K OHM 1/10W 5% 0603 SMD-9C06031A3903JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KGDKR-ND.
RES 3.90K OHM 1/10W 1% 0603 SMD - 9C06031A3901FKHFT
 Order RES 3.90K OHM 1/10W 1% 0603 SMD-9C06031A3901FKHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.90KHDKR-ND.
RES 39.0K OHM 1/10W 1% 0603 SMD - 9C06031A3902FKHFT
 Order RES 39.0K OHM 1/10W 1% 0603 SMD-9C06031A3902FKHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39.0KHDKR-ND.
RES 390K OHM 1/10W 1% 0603 SMD - 9C06031A3903FKHFT
 Order RES 390K OHM 1/10W 1% 0603 SMD-9C06031A3903FKHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KHDKR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - RC0603JR-07390KL
 Order RES 390K OHM 1/10W 5% 0603 SMD-RC0603JR-07390KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KGRTR-ND.
RES 3.90K OHM 1/10W 1% 0603 SMD - RC0603FR-073K9L
 Order RES 3.90K OHM 1/10W 1% 0603 SMD-RC0603FR-073K9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.90KHRTR-ND.
RES 39.0K OHM 1/10W 1% 0603 SMD - RC0603FR-0739KL
 Order RES 39.0K OHM 1/10W 1% 0603 SMD-RC0603FR-0739KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39.0KHRTR-ND.
RES 390K OHM 1/10W 1% 0603 SMD - RC0603FR-07390KL
 Order RES 390K OHM 1/10W 1% 0603 SMD-RC0603FR-07390KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KHRTR-ND.