RES 10.7 OHM 1/10W .25% SMD 0603 - 9T06031A10R7CAHFT - Resistors

Digi-Key Part Number 9T06031A10R7CAHFT-ND
Price Break
5000
Unit Price
0.07128
Extended Price
356.40
Manufacturer Part Number9T06031A10R7CAHFT
Product DescriptionRES 10.7 OHM 1/10W .25% SMD 0603
Quantity Available Non-Stock
All prices are in GBP

RES 10.7 OHM 1/10W .25% SMD 0603 - 9T06031A10R7CAHFT - Resistors Details
Technical/Catalog Information9T06031A10R7CAHFT
VendorYageo
CategoryResistors
Resistance In Ohms10.7
Power (Watts)0.1W, 1/10W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T06031A10R7CAHFT
9T06031A10R7CAHFT

Purchase RES 10.7 OHM 1/10W .25% SMD 0603 - 9T06031A10R7CAHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 10.7 OHM 1/10W .25% SMD 0603 - 9T06031A10R7CAHFT
Resistors

RES 10.7 OHM 1/10W .25% SMD 0603 - 9T06031A10R7CAHFT (9T06031A10R7CAHFT-ND)

Related parts Resistors:
RES 10.7 OHM 1/10W .25% SMD 0603 - 9T06031A10R7CAHFT
 Order RES 10.7 OHM 1/10W .25% SMD 0603-9T06031A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R7CAHFT-ND.
RES 107 OHM 1/10W .25% SMD 0603 - 9T06031A1070CAHFT
 Order RES 107 OHM 1/10W .25% SMD 0603-9T06031A1070CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1070CAHFT-ND.
RES 10.7 OHM 1/10W .25% SMD 0603 - 9T06031A10R7CBHFT
 Order RES 10.7 OHM 1/10W .25% SMD 0603-9T06031A10R7CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R7CBHFT-ND.
RES 107 OHM 1/10W .25% SMD 0603 - 9T06031A1070CBHFT
 Order RES 107 OHM 1/10W .25% SMD 0603-9T06031A1070CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1070CBHFT-ND.
RES 107 OHM 1/10W .25% SMD 0603 - RT0603CRD07107RL
 Order RES 107 OHM 1/10W .25% SMD 0603-RT0603CRD07107RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07107RL-ND.
RES 10.7 OHM 1/10W .25% SMD 0603 - RT0603CRD0710R7L
 Order RES 10.7 OHM 1/10W .25% SMD 0603-RT0603CRD0710R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0710R7L-ND.
RES 107 OHM 1/10W .25% SMD 0603 - RT0603CRE07107RL
 Order RES 107 OHM 1/10W .25% SMD 0603-RT0603CRE07107RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07107RL-ND.
RES 10.7 OHM 1/10W .25% SMD 0603 - RT0603CRE0710R7L
 Order RES 10.7 OHM 1/10W .25% SMD 0603-RT0603CRE0710R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0710R7L-ND.
RES 10.7 OHM 1/10W .5% SMD 0603 - 9T06031A10R7DAHFT
 Order RES 10.7 OHM 1/10W .5% SMD 0603-9T06031A10R7DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R7DAHFT-ND.
RES 107 OHM 1/10W .5% SMD 0603 - 9T06031A1070DAHFT
 Order RES 107 OHM 1/10W .5% SMD 0603-9T06031A1070DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1070DAHFT-ND.
RES 10.0 OHM 1/10W .25% SMD 0603 - 9T06031A10R0CAHFT
 Order RES 10.0 OHM 1/10W .25% SMD 0603-9T06031A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0CAHFT-ND.
RES 10.2 OHM 1/10W .25% SMD 0603 - 9T06031A10R2CAHFT
 Order RES 10.2 OHM 1/10W .25% SMD 0603-9T06031A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R2CAHFT-ND.
RES 10.5 OHM 1/10W .25% SMD 0603 - 9T06031A10R5CAHFT
 Order RES 10.5 OHM 1/10W .25% SMD 0603-9T06031A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R5CAHFT-ND.
RES 11.0 OHM 1/10W .25% SMD 0603 - 9T06031A11R0CAHFT
 Order RES 11.0 OHM 1/10W .25% SMD 0603-9T06031A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R0CAHFT-ND.
RES 11.3 OHM 1/10W .25% SMD 0603 - 9T06031A11R3CAHFT
 Order RES 11.3 OHM 1/10W .25% SMD 0603-9T06031A11R3CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R3CAHFT-ND.