RES 10.0 OHM 1/10W .25% SMD 0603 - 9T06031A10R0CAHFT - Resistors

Digi-Key Part Number 9T06031A10R0CAHFT-ND
Price Break
5000
Unit Price
0.07128
Extended Price
356.40
Manufacturer Part Number9T06031A10R0CAHFT
Product DescriptionRES 10.0 OHM 1/10W .25% SMD 0603
Quantity Available Non-Stock
All prices are in GBP

RES 10.0 OHM 1/10W .25% SMD 0603 - 9T06031A10R0CAHFT - Resistors Details
Technical/Catalog Information9T06031A10R0CAHFT
VendorYageo
CategoryResistors
Resistance In Ohms10.0
Power (Watts)0.1W, 1/10W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T06031A10R0CAHFT
9T06031A10R0CAHFT

Purchase RES 10.0 OHM 1/10W .25% SMD 0603 - 9T06031A10R0CAHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 10.0 OHM 1/10W .25% SMD 0603 - 9T06031A10R0CAHFT
Resistors

RES 10.0 OHM 1/10W .25% SMD 0603 - 9T06031A10R0CAHFT (9T06031A10R0CAHFT-ND)

Related parts Resistors:
RES 10.0 OHM 1/10W .25% SMD 0603 - 9T06031A10R0CAHFT
 Order RES 10.0 OHM 1/10W .25% SMD 0603-9T06031A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0CAHFT-ND.
RES 100 OHM 1/10W .25% SMD 0603 - 9T06031A1000CAHFT
 Order RES 100 OHM 1/10W .25% SMD 0603-9T06031A1000CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1000CAHFT-ND.
RES 10.0 OHM 1/10W .25% SMD 0603 - 9T06031A10R0CBHFT
 Order RES 10.0 OHM 1/10W .25% SMD 0603-9T06031A10R0CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0CBHFT-ND.
RES 100 OHM 1/10W .25% SMD 0603 - 9T06031A1000CBHFT
 Order RES 100 OHM 1/10W .25% SMD 0603-9T06031A1000CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1000CBHFT-ND.
RES 100 OHM 1/10W .25% SMD 0603 - RT0603CRD07100RL
 Order RES 100 OHM 1/10W .25% SMD 0603-RT0603CRD07100RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07100RL-ND.
RES 10.0 OHM 1/10W .25% SMD 0603 - RT0603CRD0710RL
 Order RES 10.0 OHM 1/10W .25% SMD 0603-RT0603CRD0710RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0710RL-ND.
RES 100 OHM 1/10W .25% SMD 0603 - RT0603CRE07100RL
 Order RES 100 OHM 1/10W .25% SMD 0603-RT0603CRE07100RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07100RL-ND.
RES 10.0 OHM 1/10W .25% SMD 0603 - RT0603CRE0710R0L
 Order RES 10.0 OHM 1/10W .25% SMD 0603-RT0603CRE0710R0L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0710R0L-ND.
RES 10.0 OHM 1/10W .5% SMD 0603 - 9T06031A10R0DAHFT
 Order RES 10.0 OHM 1/10W .5% SMD 0603-9T06031A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0DAHFT-ND.
RES 100 OHM 1/10W .5% SMD 0603 - 9T06031A1000DAHFT
 Order RES 100 OHM 1/10W .5% SMD 0603-9T06031A1000DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1000DAHFT-ND.
RES 10.2 OHM 1/10W .25% SMD 0603 - 9T06031A10R2CAHFT
 Order RES 10.2 OHM 1/10W .25% SMD 0603-9T06031A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R2CAHFT-ND.
RES 10.5 OHM 1/10W .25% SMD 0603 - 9T06031A10R5CAHFT
 Order RES 10.5 OHM 1/10W .25% SMD 0603-9T06031A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R5CAHFT-ND.
RES 10.7 OHM 1/10W .25% SMD 0603 - 9T06031A10R7CAHFT
 Order RES 10.7 OHM 1/10W .25% SMD 0603-9T06031A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R7CAHFT-ND.
RES 11.0 OHM 1/10W .25% SMD 0603 - 9T06031A11R0CAHFT
 Order RES 11.0 OHM 1/10W .25% SMD 0603-9T06031A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R0CAHFT-ND.
RES 11.3 OHM 1/10W .25% SMD 0603 - 9T06031A11R3CAHFT
 Order RES 11.3 OHM 1/10W .25% SMD 0603-9T06031A11R3CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R3CAHFT-ND.